Cooper Bussmann LP-CC-20

Fuse Class CC Slow Blow Acting 20A 600V Holder Cartridge 10.3 X 38.1mm Carton
Datasheet

Price and Stock

Technical Specifications

Physical
ColorYellow
MountClip, Holder, Surface Mount
Number of Pins2
Weight4.535924 g
Technical
Current Rating20 A
Fuse Current20 A
Max Voltage Rating (AC)600 V
Max Voltage Rating (DC)300 V
PackagingBulk
TerminationClip
Voltage Rating (AC)600 V
Voltage Rating (DC)600 V
Working Voltage600 V
Dimensions
Diameter10.3 mm
Length38.1 mm

Documents

Download datasheets and manufacturer documentation for Cooper Bussmann LP-CC-20.

Sager Electronics
Datasheet2 pages21 years ago
Newark
Datasheet36 pages8 years ago
Future Electronics
Datasheet3 pages10 years ago
Datasheet4 pages6 years ago
Electro Sonic
Datasheet4 pages4 years ago
Datasheet32 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages15 years ago
Datasheet2 pages21 years ago

Inventory History

3 month trend:
+303%

Engineering Resources

View Evaluation kits and Reference designs for Cooper Bussmann LP-CC-20.

Related Parts

Descriptions

Descriptions of Cooper Bussmann LP-CC-20 provided by its distributors.

Fuse Class CC Slow Blow Acting 20A 600V Holder Cartridge 10.3 X 38.1mm Carton
Time Delay UL Class CC Fuse, 20A, LP-CC Series, 600V AC, 300V DC, 1 1/2 in L x 13/32 in dia
Fuse; Time-Delay; 20 A; 600 VAC; 0.41 0.05 in.; 1.5 in. 0.031 in.; Yellow
Electric Fuse, Time Delay Blow, 20A, 600VAC, 300VDC, 200000A (IR), Inline/holder
Bussmann by Eaton LOW-PEAK Class CC Time Delay Fuse; 20A; 600VAC/300VDC
FUSE, 20A, 600V, TIME DELAY; Product Range:LP-CC Series; Fuse Current:20A; Voltage Rating VAC:600VAC; Voltage Rating VDC:300VDC; Fuse Size Metric:10.3mm x 38.1mm; Fuse Size Imperial:13/32" x 1-1/2"; Blow Characteristic:Time Delay RoHS Compliant: No
Midget: Fuse Type/Class - Midget Class CC Rejection; Characteristics - Time Delay; Interrupting Rating - 200kA IR; Voltage - AC - 600VAC; Voltage - DC - 300VDC; Amps - 20A; Length Overall - 1.500 in; Diameter - 0.406 in; Connection - Ferrule
Bussmann Low-Peak Fuse, Current Limiting Time Delay, Series: LP-CC, Indicating/Non-Indicating: Non-Indicating, Rejection/Non-Rejection: Rejection, 20 A, 600 VAC/300 VDC, 200/20 kAIC Interrupt, Class: CC, 12 s at 200% Response, Ferrule End Terminal, Holder Mount, Cylindrical Body Type, Dual Element, Melamine Tube, 13/32 in Dia x 1-1/2 in L Body Size
Bussmann's Class CC fuses set the standard in Class CC fuse performance in the industry. Recognized for their superior performance, Bussmann has the right product for your circuit and equipment protection needs. These branch circuit rated, 600v, 200,000a IR fuses offer exceptional protection in the smallest package of any UL class of fuses. Choose from the ultimate protection provided by our Low Peak LP-CC fuses, the time delay of our FNQ-R's for your control transformer and similar control applications or the fast acting protection of our KTK-R Limitron fuses for specialized circuits such as lighting protection

Manufacturer Aliases

Cooper Bussmann has several brands around the world that distributors may use as alternate names. Cooper Bussmann may also be known as the following names:

  • BUSSMANN
  • COOPER BUSSMAN
  • BUSSMAN
  • BUSS
  • BUSSMANN/COOPER
  • BUS
  • Eaton Bussmann
  • COOPER BUSS
  • BUSSMA
  • BUSS FUSES
  • COOPER BUSSMANN INC
  • MAGNUM/COOPER BUSSMANN
  • BUSSMN
  • BUSSMANN BY EATON
  • BUSSMANN DIVISION
  • EDISON
  • BUSS FUSE
  • BUSSMANN / EATON
  • BUSSMAN FUSES
  • COOPER BUSSM
  • EATON BUSSMANN SERIES
  • BUSSMANN COOPER BUSS
  • Eaton / Cooper Bussmann
  • COOPER BUSSMANN LLC
  • Bussmann Cooper Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP-CC20
  • LPCC-20
  • LPCC20

Technical Specifications

Physical
ColorYellow
MountClip, Holder, Surface Mount
Number of Pins2
Weight4.535924 g
Technical
Current Rating20 A
Fuse Current20 A
Max Voltage Rating (AC)600 V
Max Voltage Rating (DC)300 V
PackagingBulk
TerminationClip
Voltage Rating (AC)600 V
Voltage Rating (DC)600 V
Working Voltage600 V
Dimensions
Diameter10.3 mm
Length38.1 mm

Documents

Download datasheets and manufacturer documentation for Cooper Bussmann LP-CC-20.

Sager Electronics
Datasheet2 pages21 years ago
Newark
Datasheet36 pages8 years ago
Future Electronics
Datasheet3 pages10 years ago
Datasheet4 pages6 years ago
Electro Sonic
Datasheet4 pages4 years ago
Datasheet32 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages15 years ago
Datasheet2 pages21 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSNon-Compliant