Signal Transformer LP-34-700

Power Transformer 1500Vrms 24VA 8 Terminal PC Pin Thru-Hole
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountThrough Hole
Weight430 g
Technical
Max Output Current1.4 A
Max Power Dissipation24 W
Output Power24 W
Primary Winding(s)Dual
Secondary Winding(s)Dual
TerminationPC Pin
Dimensions
Height31.8 mm
Height - Seated (Max)31.8 mm
Length72.9 mm
Width57.2 mm

Documents

Download datasheets and manufacturer documentation for Signal Transformer LP-34-700.

Electro Sonic
Datasheet3 pages4 years ago
Sager Electronics
Datasheet3 pages5 years ago
Factory Futures
Datasheet2 pages14 years ago
DigiKey
Datasheet1 page26 years ago

Inventory History

3 month trend:
+96.40%

Engineering Resources

View Evaluation kits and Reference designs for Signal Transformer LP-34-700.

Descriptions

Descriptions of Signal Transformer LP-34-700 provided by its distributors.

Power Transformer 1500Vrms 24VA 8 Terminal PC Pin Thru-Hole
Power Transformers 50\60 Hz, Laminated Transformer
Compliant Through Hole 57.2 mm 31.8 mm 72.9 mm 430 g Lead Free PC Pin
XFRMR SEMI-TORO 24VA THRU HOLE

Manufacturer Aliases

Signal Transformer has several brands around the world that distributors may use as alternate names. Signal Transformer may also be known as the following names:

  • Signal Transformers
  • SIGNAL TRANSFORMER CO INC
  • Signal Transformer Inc
  • SGINAL TRANSFROMER
  • SIGNAL TRANS
  • Bel Signal Transformer
  • Signal Transformer Company Inc

Technical Specifications

Physical
MountThrough Hole
Weight430 g
Technical
Max Output Current1.4 A
Max Power Dissipation24 W
Output Power24 W
Primary Winding(s)Dual
Secondary Winding(s)Dual
TerminationPC Pin
Dimensions
Height31.8 mm
Height - Seated (Max)31.8 mm
Length72.9 mm
Width57.2 mm

Documents

Download datasheets and manufacturer documentation for Signal Transformer LP-34-700.

Electro Sonic
Datasheet3 pages4 years ago
Sager Electronics
Datasheet3 pages5 years ago
Factory Futures
Datasheet2 pages14 years ago
DigiKey
Datasheet1 page26 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant