Texas Instruments LOG102AID

Logarithmic and Log atio Amplifier 14-SOIC 0 to 70

Price and Stock

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins14
Weight129.387224 mg
Technical
-3db Bandwidth45 kHz
Bandwidth45 kHz
Common Mode Rejection Ratio86 dB
Dual Supply Voltage9 V
Gain Bandwidth Product1.4 MHz
Input Bias Current10 nA
Input Current1 mA
Input Offset Voltage (Vos)750 µV
Max Dual Supply Voltage18 V
Max Input Current1 mA
Max Operating Temperature70 °C
Max Output Voltage1.5 V
Max Supply Voltage18 V
Min Dual Supply Voltage4.5 V
Min Operating Temperature0 °C
Min Output Voltage1.2 V
Min Supply Voltage4.5 V
Nominal Supply Current1.25 mA
Number of Amplifiers4
Number of Channels2
Number of Circuits1
Number of Elements4
Operating Supply Current1.25 mA
Output Current per Channel18 mA
Power Supply Rejection Ratio (PSRR)106 dB
Quiescent Current1.25 mA
Response Time110 µs
Slew Rate0.5 V/µs
Voltage Gain88 dB
Dimensions
Height1.58 mm
Length8.65 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LOG102AID.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet18 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet17 pages16 years ago
Newark
Datasheet19 pages10 years ago
Datasheet19 pages8 years ago
Datasheet19 pages9 years ago
Datasheet15 pages18 years ago
iiiC
Datasheet18 pages11 years ago
element14
Datasheet17 pages14 years ago
Farnell
Datasheet19 pages14 years ago
Datasheet19 pages14 years ago
Datasheet19 pages14 years ago
Jameco
Datasheet18 pages16 years ago
Augswan
Datasheet15 pages22 years ago
DigiKey
Datasheet14 pages22 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 9.74
$ 8.44
Stock
273,707
287,084
Authorized Distributors
1
1
Case/Package
SOIC
SOIC
Number of Pins
14
14
Number of Circuits
1
1
Slew Rate
0.5 V/µs
0.5 V/µs
Gain Bandwidth Product
1.4 MHz
1.4 MHz
Input Offset Voltage (Vos)
750 µV
750 µV
Power Supply Rejection Ratio (PSRR)
106 dB
106 dB
Common Mode Rejection Ratio
86 dB
86 dB
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
18 V
18 V
Operating Supply Current
1.25 mA
1.25 mA

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LOG102AID.

Related Parts

Descriptions

Descriptions of Texas Instruments LOG102AID provided by its distributors.

Logarithmic and Log atio Amplifier 14-SOIC 0 to 70
TEXAS INSTRUMENTS - LOG102AID - IC, AMP LOG, SMD, SOIC14, 102
LOGARITHMIC AMPLIFIER, 1.5mV 110 uS SOIC-14
SP Amp LOG Amp Dual ±18V 14-Pin SOIC Tube
IC OPAMP LOGARITHMC 1CIRC 14SOIC
IC OPAMP LOGARITHMIC 1.4MHZ 14SO
LOGARITHMIC AND LOG RATIO AMPLIFIER

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LOG102AID.

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins14
Weight129.387224 mg
Technical
-3db Bandwidth45 kHz
Bandwidth45 kHz
Common Mode Rejection Ratio86 dB
Dual Supply Voltage9 V
Gain Bandwidth Product1.4 MHz
Input Bias Current10 nA
Input Current1 mA
Input Offset Voltage (Vos)750 µV
Max Dual Supply Voltage18 V
Max Input Current1 mA
Max Operating Temperature70 °C
Max Output Voltage1.5 V
Max Supply Voltage18 V
Min Dual Supply Voltage4.5 V
Min Operating Temperature0 °C
Min Output Voltage1.2 V
Min Supply Voltage4.5 V
Nominal Supply Current1.25 mA
Number of Amplifiers4
Number of Channels2
Number of Circuits1
Number of Elements4
Operating Supply Current1.25 mA
Output Current per Channel18 mA
Power Supply Rejection Ratio (PSRR)106 dB
Quiescent Current1.25 mA
Response Time110 µs
Slew Rate0.5 V/µs
Voltage Gain88 dB
Dimensions
Height1.58 mm
Length8.65 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LOG102AID.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet18 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet17 pages16 years ago
Newark
Datasheet19 pages10 years ago
Datasheet19 pages8 years ago
Datasheet19 pages9 years ago
Datasheet15 pages18 years ago
iiiC
Datasheet18 pages11 years ago
element14
Datasheet17 pages14 years ago
Farnell
Datasheet19 pages14 years ago
Datasheet19 pages14 years ago
Datasheet19 pages14 years ago
Jameco
Datasheet18 pages16 years ago
Augswan
Datasheet15 pages22 years ago
DigiKey
Datasheet14 pages22 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago