IXYS LOC110STR

LOC110 Series Single Channel 3750 V SMT Single Linear Optocoupler - DIP-8
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins8
Technical
Current Transfer Ratio3 %
Forward Current100 mA
Forward Voltage1.2 V
Isolation Voltage3.75 kV
Max Operating Temperature85 °C
Max Power Dissipation500 mW
Min Operating Temperature-40 °C
Number of Channels1
Number of Circuits1
Number of Elements1
Output TypePhototransistor
PackagingTape and Reel
Power Dissipation500 mW
Reverse Breakdown Voltage5 V
Reverse Voltage (DC)5 V
Schedule B8541408000
Dimensions
Height3.3 mm
Length9.65 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for IXYS LOC110STR.

Master Electronics
Datasheet6 pages8 years ago
Electro Sonic
Datasheet6 pages11 years ago
Datasheet6 pages8 years ago
DigiKey
Datasheet5 pages21 years ago
TME
Datasheet6 pages8 years ago
Future Electronics
Datasheet7 pages9 years ago
Arrow Electronics
Datasheet6 pages13 years ago

Inventory History

3 month trend:
-6.73%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.26
$ 1.33
$ 1.33
Stock
326,544
101,534
101,534
Authorized Distributors
3
5
5
Case/Package
SMD/SMT
SMD/SMT
SMD/SMT
Number of Pins
8
8
8
Number of Channels
1
1
1
Isolation Voltage
3.75 kV
-
-
Current Transfer Ratio
3 %
3 %
3 %
Rise Time
-
-
-
Fall Time
-
-
-
Output Voltage
-
-
-
Output Current
-
-
-
Forward Voltage
1.2 V
1.2 V
1.2 V
Forward Current
100 mA
10 mA
10 mA

Engineering Resources

View Evaluation kits and Reference designs for IXYS LOC110STR.

Related Parts

Descriptions

Descriptions of IXYS LOC110STR provided by its distributors.

LOC110 Series Single Channel 3750 V SMT Single Linear Optocoupler - DIP-8
Transistor Output Optocoupler, 1-Element, 3750V Isolation
OptoCoupler 1-CH Automotive 8-Pin PDIP SMD T/R
3750V 2 5V 1.2V DC SMD-8P Optocouplers - Phototransistor Output ROHS
CoC and 2-years warranty / RFQ for pricing

Manufacturer Aliases

IXYS has several brands around the world that distributors may use as alternate names. IXYS may also be known as the following names:

  • IXYS Integrated Circuits Division
  • IXYS Corporation
  • IXYS CORP
  • IXY
  • IXYS-RF
  • IXYS SEMICONDUCTOR
  • IXYS Integrated Circuits/Clare
  • IXYS GMBH
  • IXYS Integrated Circuits
  • IXYS Integrated Circuits Division Inc
  • IXYS-DIRECTED ENERGY
  • IXYS SEMICONDUCTOR GMBH
  • IXYS / Littelfuse
  • IXYS INTEGRATED CIRCUITS DIV
  • Littelfuse - Ixys
  • IXYS Integrated Circuits Division / Littelfuse
  • Ixys / WESTCODE
  • IXYS (VA)
  • IXYS CORPO
  • IXYS Semiconducter GmbH
  • IXYS Integrated
  • IXYS SEMICONDUCTOR CORP
  • IXYS CLARE
  • Clare/IXYS Corporation
  • IXYS INTEGCIRCUITS DIV(CLARE)

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins8
Technical
Current Transfer Ratio3 %
Forward Current100 mA
Forward Voltage1.2 V
Isolation Voltage3.75 kV
Max Operating Temperature85 °C
Max Power Dissipation500 mW
Min Operating Temperature-40 °C
Number of Channels1
Number of Circuits1
Number of Elements1
Output TypePhototransistor
PackagingTape and Reel
Power Dissipation500 mW
Reverse Breakdown Voltage5 V
Reverse Voltage (DC)5 V
Schedule B8541408000
Dimensions
Height3.3 mm
Length9.65 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for IXYS LOC110STR.

Master Electronics
Datasheet6 pages8 years ago
Electro Sonic
Datasheet6 pages11 years ago
Datasheet6 pages8 years ago
DigiKey
Datasheet5 pages21 years ago
TME
Datasheet6 pages8 years ago
Future Electronics
Datasheet7 pages9 years ago
Arrow Electronics
Datasheet6 pages13 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant