Osram Opto LO T77K-K1M2-24

Top LED, Colorless Clear, Orange(600-609 nm)
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
703386230250Bulk
1d

Technical Specifications

Physical
Case/PackagePLCC
Lens ColorClear
MountSurface Mount
Number of Pins2
Technical
Dominant Wavelength606 nm
Forward Current20 mA
Forward Voltage2.2 V
Lens StyleColorless, Diffused, Round
Luminous Flux50 mlm
Luminous Intensity16 mcd
Max Operating Temperature100 °C
Min Operating Temperature-40 °C
Number of Elements1
Number of LEDs1
PackagingTape and Reel
Reverse Voltage12 V
Test Current10 mA
Viewing Angle120 °
Dimensions
Depth3 mm
Height5.2 mm
Length3.2 mm
Width2.8 mm

Documents

Download datasheets and manufacturer documentation for Osram Opto LO T77K-K1M2-24.

RS (Formerly Allied Electronics)
Datasheet19 pages10 years ago

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Osram Opto LO T77K-K1M2-24.

Descriptions

Descriptions of Osram Opto LO T77K-K1M2-24 provided by its distributors.

Top LED, Colorless Clear, Orange(600-609 nm)
Osram Opto SCT
Opto LO T77K-K1M2-24,TOPLED RG Series Orange LED,606 nm PLCC 2,Round Lens | Osram Opto Semiconductors LO T77K-K1M2-24
French Electronic Distributor since 1988

Manufacturer Aliases

Osram Opto has several brands around the world that distributors may use as alternate names. Osram Opto may also be known as the following names:

  • OSRAM OPTO SEMICONDUCTORS
  • OSRAM Opto Semiconductors Inc
  • OSRAM OPTO SEMI
  • Osram Opto Semiconductor
  • OSRAM OPTO SEMICONDUCTORS GMBH
  • OSRAM OPTO SEMICONDU
  • OSRAM OPTO SEMICONDUCTORS INC(VA)
  • OSRAM OPTO SEMICON
  • OSRAMOPT
  • OSRAM Opto (ams OSRAM)
  • OSRAMáOPTO SEMICONDUCTORS GMBH & CO
  • OSRAM OPTO SEMICOND
  • OSRAM Opto Semic
  • OSRAM Semiconductor
  • OSRAM OPTO T/R
  • AMS-OSRAM USA INC
  • OSRAM Opto-Semicon's
  • OSRAM OPTO SEMIS
  • OSRAM DIGITAL SYSTEMS
  • OSRAM OPTO simicondu
  • OSRAM O
  • OSRAM OPTO SEMICONDUCTOR LED
  • Osram / OSRAM Opto Semiconductors
  • OSRAM OPTO SEMICONDUICTOR
  • OSRAM OPTO SEMICONDUCTORS GMBH (OS)

Technical Specifications

Physical
Case/PackagePLCC
Lens ColorClear
MountSurface Mount
Number of Pins2
Technical
Dominant Wavelength606 nm
Forward Current20 mA
Forward Voltage2.2 V
Lens StyleColorless, Diffused, Round
Luminous Flux50 mlm
Luminous Intensity16 mcd
Max Operating Temperature100 °C
Min Operating Temperature-40 °C
Number of Elements1
Number of LEDs1
PackagingTape and Reel
Reverse Voltage12 V
Test Current10 mA
Viewing Angle120 °
Dimensions
Depth3 mm
Height5.2 mm
Length3.2 mm
Width2.8 mm

Documents

Download datasheets and manufacturer documentation for Osram Opto LO T77K-K1M2-24.

RS (Formerly Allied Electronics)
Datasheet19 pages10 years ago

Compliance

Environmental Classification
RoHSCompliant