Nichicon LNX2V392MSEH

Radial Can - Screw Terminals ALUMINUM ELECTROLYTIC CAPACITOR LNX 350V 3900muF ±20% 3.000Dia 76.20mm
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountChassis Mount
Technical
Capacitance3.9 mF
FeaturesGeneral Purpose
Leakage Current3.5 mA
Life (Hours)20000 hours
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
PolarityPolar
Ripple Current10.3 A
Ripple Current (AC)10.3 A
TerminationScrew
Tolerance20 %
Voltage Rating350 V
Voltage Rating (DC)350 V
Dimensions
Diameter76.2 mm
Height - Seated (Max)92.9894 mm
Lead Pitch31.8008 mm
Length90 mm

Documents

Download datasheets and manufacturer documentation for Nichicon LNX2V392MSEH.

Nichicon SCT
Datasheet3 pages4 years ago

Inventory History

3 month trend:
-80.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Nichicon LNX2V392MSEH.

Related Parts

Descriptions

Descriptions of Nichicon LNX2V392MSEH provided by its distributors.

Radial Can - Screw Terminals ALUMINUM ELECTROLYTIC CAPACITOR LNX 350V 3900muF ±20% 3.000Dia 76.20mm
85degC Long Life Assurance Screw Terminal Type, 3900 μ F, 350 V, -25 to 85°C, RoHS
Nichicon SCT
CAP ALUM 3900UF 20% 350V SCREW

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHI
  • NICHICON CORPORATION
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • Nichicon Austria GMBH
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • PANASONIC / NICHICON
  • NICHICON INC

Technical Specifications

Physical
Case/PackageRadial
MountChassis Mount
Technical
Capacitance3.9 mF
FeaturesGeneral Purpose
Leakage Current3.5 mA
Life (Hours)20000 hours
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
PolarityPolar
Ripple Current10.3 A
Ripple Current (AC)10.3 A
TerminationScrew
Tolerance20 %
Voltage Rating350 V
Voltage Rating (DC)350 V
Dimensions
Diameter76.2 mm
Height - Seated (Max)92.9894 mm
Lead Pitch31.8008 mm
Length90 mm

Documents

Download datasheets and manufacturer documentation for Nichicon LNX2V392MSEH.

Nichicon SCT
Datasheet3 pages4 years ago

Compliance

Environmental Classification
RoHSCompliant