Nichicon LNU2H122MSEF

Aluminum Electrolytic Capacitor, 1200uF 500 V dc, NU Series 5000h 51 x 115mm | Nichicon LNU2H122MSEF
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountChassis Mount
Technical
Capacitance1.2 mF
Leakage Current2.32 mA
Life (Hours)5000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PolarityPolar
Ripple Current5.7 A
Ripple Current (AC)5.7 A
TerminationScrew
Test Frequency120 Hz
Tolerance20 %
Voltage500 V
Voltage Rating500 V
Voltage Rating (DC)500 V
Dimensions
Diameter51 mm
Height115 mm
Height - Seated (Max)118.0084 mm
Lead Pitch21.9964 mm
Length115 mm

Documents

Download datasheets and manufacturer documentation for Nichicon LNU2H122MSEF.

Nichicon SCT
Datasheet2 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages14 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Nichicon LNU2H122MSEF.

Related Parts

Descriptions

Descriptions of Nichicon LNU2H122MSEF provided by its distributors.

Aluminum Electrolytic Capacitor, 1200uF 500 V dc, NU Series 5000h 51 x 115mm | Nichicon LNU2H122MSEF
105degC High voltage, Smaller-Sized Screw Terminal Type, 1200 μ F, 500 V, -40 to 105°C, RoHS
Nichicon SCT
CAP ALUM 1200UF 20% 500V SCREW
Bulk / Higher Voltage Smaller Sized Screw Terminal

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHI
  • NICHICON CORPORATION
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • Nichicon Austria GMBH
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • PANASONIC / NICHICON
  • NICHICON INC

Technical Specifications

Physical
Case/PackageRadial
MountChassis Mount
Technical
Capacitance1.2 mF
Leakage Current2.32 mA
Life (Hours)5000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PolarityPolar
Ripple Current5.7 A
Ripple Current (AC)5.7 A
TerminationScrew
Test Frequency120 Hz
Tolerance20 %
Voltage500 V
Voltage Rating500 V
Voltage Rating (DC)500 V
Dimensions
Diameter51 mm
Height115 mm
Height - Seated (Max)118.0084 mm
Lead Pitch21.9964 mm
Length115 mm

Documents

Download datasheets and manufacturer documentation for Nichicon LNU2H122MSEF.

Nichicon SCT
Datasheet2 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages14 years ago

Compliance

Environmental Classification
RoHSCompliant