Nichicon LNT2G332MSEG

LNT ALUMINUM ELECTROLYTIC CAPACITOR Radial Can - Screw Terminals aluminum electrolytic capacitor 2.500Dia 63.50mm...
NRND

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountChassis Mount
Technical
Capacitance3.3 mF
FeaturesGeneral Purpose
Leakage Current3.44 mA
Life (Hours)5000 hours
Max Operating Temperature105 °C
Min Operating Temperature-25 °C
PolarityPolar
Ripple Current15.4 A
Ripple Current (AC)15.4 A
TerminationScrew
Tolerance20 %
Voltage Rating400 V
Dimensions
Diameter63.5 mm
Height - Seated (Max)132.0038 mm
Lead Pitch28.6004 mm
Length130 mm

Documents

Download datasheets and manufacturer documentation for Nichicon LNT2G332MSEG.

Nichicon SCT
Datasheet5 pages4 years ago

Inventory History

3 month trend:
-41.38%

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Nichicon LNT2G332MSEG.

Related Parts

Descriptions

Descriptions of Nichicon LNT2G332MSEG provided by its distributors.

LNT ALUMINUM ELECTROLYTIC CAPACITOR Radial Can - Screw Terminals aluminum electrolytic capacitor 2.500Dia 63.50mm ±20% 3300muF 400V
105degC Standard Screw Terminal Type, 3300 μ F, 400 V, -25 to 105°C, RoHS
Nichicon SCT
CAP ALUM 3300UF 20% 400V SCREW

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHI
  • NICHICON CORPORATION
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • Nichicon Austria GMBH
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • PANASONIC / NICHICON
  • NICHICON INC

Technical Specifications

Physical
Case/PackageRadial
MountChassis Mount
Technical
Capacitance3.3 mF
FeaturesGeneral Purpose
Leakage Current3.44 mA
Life (Hours)5000 hours
Max Operating Temperature105 °C
Min Operating Temperature-25 °C
PolarityPolar
Ripple Current15.4 A
Ripple Current (AC)15.4 A
TerminationScrew
Tolerance20 %
Voltage Rating400 V
Dimensions
Diameter63.5 mm
Height - Seated (Max)132.0038 mm
Lead Pitch28.6004 mm
Length130 mm

Documents

Download datasheets and manufacturer documentation for Nichicon LNT2G332MSEG.

Nichicon SCT
Datasheet5 pages4 years ago

Compliance

Environmental Classification
RoHSCompliant