Littelfuse LNRK015.T

Fuse, 15A, 2 L, Melamine, Cylindrical Body
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountHolder
Technical
Current Rating15 A
PackagingBulk
TerminationClip
TypeElectrical
Voltage Rating (AC)250 V
Voltage Rating (DC)125 V
Dimensions
Length50.8 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse LNRK015.T.

Fuses Unlimited
Datasheet3 pages10 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse LNRK015.T.

Related Parts

Descriptions

Descriptions of Littelfuse LNRK015.T provided by its distributors.

Fuse,15A,2 L,Melamine,Cylindrical Body
FUSE CARTRIDGE 15A 250VAC/125VDC
Fus 250V T/D Class Rk1 15A/Box |Littelfuse LNRK015.T

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE/WICKMANN
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse

Technical Specifications

Physical
MountHolder
Technical
Current Rating15 A
PackagingBulk
TerminationClip
TypeElectrical
Voltage Rating (AC)250 V
Voltage Rating (DC)125 V
Dimensions
Length50.8 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse LNRK015.T.

Fuses Unlimited
Datasheet3 pages10 years ago

Compliance

Environmental Classification
ApprovalsCE, CSA, QPL, UL
RoHSNon-Compliant