Power Integrations LNK363GN

AC-DC Power Conversion - LinkSwitch-XT 4.7W 85-265 VAC 7.5W 230 VAC
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins8
Technical
Breakdown Voltage700 V
Frequency132 kHz
Max Duty Cycle60 %
Max Input Voltage265 V
Max Input Voltage (AC)265 V
Max Operating Temperature150 °C
Max Power Dissipation7.5 W
Max Supply Voltage (AC)265 V
Min Input Voltage85 V
Min Input Voltage (AC)85 V
Min Operating Temperature-40 °C
Min Supply Voltage (AC)85 V
Nominal Supply Current250 µA
Number of Outputs1
Output Current750 mA
Output TypeAdjustable
Output Voltage5.8 V
PackagingCut Tape
Power Rating7.5 W
Switching Frequency132 kHz
TopologyFlyback
Dimensions
Height3.68 mm
Length9.83 mm
Width6.6 mm

Documents

Download datasheets and manufacturer documentation for Power Integrations LNK363GN.

Augswan
Datasheet16 pages15 years ago
element14 APAC
Datasheet16 pages8 years ago
Mouser
Datasheet16 pages17 years ago

Alternate Parts

Price @ 1000
$ 0.634
Stock
80,085
204,856
Authorized Distributors
0
6
Case/Package
SMD/SMT
SMD/SMT
Number of Pins
8
-
Number of Outputs
1
-
Max Output Current
-
-
Switching Frequency
132 kHz
132 kHz
Min Input Voltage
85 V
-
Max Input Voltage
265 V
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Efficiency
-
-
Synchronous Rectifier
-
-

Engineering Resources

View Evaluation kits and Reference designs for Power Integrations LNK363GN.

Related Parts

Descriptions

Descriptions of Power Integrations LNK363GN provided by its distributors.

AC-DC Power Conversion - LinkSwitch-XT 4.7W 85-265 VAC 7.5W 230 VAC
IC, LINE SWITCHER, 5.0W, SMD, 363; Input Voltage AC Min: 85V; Input Voltage AC Max: 265V; AC / DC Converter Case Style: SMD; No. of Pins: 8Pins; Power Rating: 7.5W; Topology: Flyback; Operating Temperature Min: -40°C; Operating Temperature Max: 150°C; Product Range: -; RoHS Phthalates Compliant: Yes; MSL: -; SVHC: No SVHC (15-Jan-2018); Base Number: 363; Frequency: 132kHz; IC Generic Number: 363; Input Voltage Max: 265VAC; Logic Function Number: 363; No. of Outputs: 1Outputs; Operating Temperature Range: -40°C to +150°C; Output Current: 750mA; Output Current Max: 0.75A; Output Voltage: 700V; Power Output Open Framed @ 230VAC: 7.5W; Power Output Open Framed @ 85-265VAC: 4.7W; Power Supply Type: Off-Line Switcher; Supply Voltage Min: 50V
4.7W (85-265VAC) 7.5W (230VAC)
IC OFFLINE SWITCH FLYBACK 8SMD

Manufacturer Aliases

Power Integrations has several brands around the world that distributors may use as alternate names. Power Integrations may also be known as the following names:

  • POWER
  • POWER INTEGRATION
  • POWER INT
  • POWER INTEGRATIONS INC
  • POWER INTEGR
  • PWR
  • POW
  • POWER INTEGRATI
  • POWER INTEG
  • POWER INTE
  • PII
  • POWER INTER
  • POWER INTEGRA
  • POWER INTERGRATIONS
  • POWER INTERGRAT
  • POWER INTEGRATION INC
  • POWER INTERGRATION
  • POWER INTEGRAT
  • POWER INTEGRATIONS (VA)
  • POWER INTEGRATIONS;POWER INTEGRATIONS;
  • POWER INTEGRATED
  • TOTAL POWER INTERNATIONAL INC
  • POWER INTEGRATIONS INTERNATIONAL LTD
  • 3494 POWER INTEG
  • Power Integrations IntegraTexas Instrumentsonsemis

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins8
Technical
Breakdown Voltage700 V
Frequency132 kHz
Max Duty Cycle60 %
Max Input Voltage265 V
Max Input Voltage (AC)265 V
Max Operating Temperature150 °C
Max Power Dissipation7.5 W
Max Supply Voltage (AC)265 V
Min Input Voltage85 V
Min Input Voltage (AC)85 V
Min Operating Temperature-40 °C
Min Supply Voltage (AC)85 V
Nominal Supply Current250 µA
Number of Outputs1
Output Current750 mA
Output TypeAdjustable
Output Voltage5.8 V
PackagingCut Tape
Power Rating7.5 W
Switching Frequency132 kHz
TopologyFlyback
Dimensions
Height3.68 mm
Length9.83 mm
Width6.6 mm

Documents

Download datasheets and manufacturer documentation for Power Integrations LNK363GN.

Augswan
Datasheet16 pages15 years ago
element14 APAC
Datasheet16 pages8 years ago
Mouser
Datasheet16 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant