Power Integrations LNK304DN-TL

AC-DC Power Conversion - LinkSwitch-TN 120 mA (MDCM) 170 mA (CCM)

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Mouser
869-LNK304DN-TL 0 ··
USD
1.17 1.04 0.823 0.525 0.513
Digi-Key
596-1129-2-ND 0 ··
USD
0.509
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Ewing Components
LNK304DN-TL 17,000 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
LNK304DN-TL Contact ··
Touchstone Systems
LNK304DN-TL Contact Send RFQ »

Descriptions

IC OFFLINE SWIT OCP 8SOIC
Digi-Key
AC-DC Power Conversion - LinkSwitch-TN 120 mA (MDCM) 170 mA (CCM)
Mouser

Technical Specifications

Case / Package / Footprint SOIC
RoHS Compliant
Switching Frequency 66 kHz
Number of Pins 8
Supply Voltage (DC) 374 V (max)
Mounting Type Surface Mount
Output Voltage 12 V
Lead-Free Status Lead Free
Packaging Reel
Supply Current 200 µA

Documents

Component Distributors Inc.
Datasheet 20 pages 7 years ago
Digi-Key
Datasheet 20 pages 9 years ago

Images

Alternate Names

POWER LNK304DN-TL
POWER INTEGRATION LNK304DN-TL
POWER INT LNK304DN-TL
POWER INTEGRATIONS INC LNK304DN-TL
PWR LNK304DN-TL
POW LNK304DN-TL
PII LNK304DN-TL
POWER INTEGRATI LNK304DN-TL
POWER INTE LNK304DN-TL
POWER INTEG LNK304DN-TL
POWER INTEGR LNK304DN-TL
POWER INTER LNK304DN-TL
POWER INTEGRA LNK304DN-TL
POWER INTERGRATIONS LNK304DN-TL
POWER INTERGRAT LNK304DN-TL
POWER INTEGRATION INC LNK304DN-TL
POWER INTERGRATION LNK304DN-TL
POWER INTEGRAT LNK304DN-TL
POWER INTEGRATIONS (VA) LNK304DN-TL
POWER INTEGRATIONS;POWER INTEGRATIONS; LNK304DN-TL
POWER INTEGRATED LNK304DN-TL
TOTAL POWER INTERNATIONAL INC LNK304DN-TL
Power Intergration Inc LNK304DN-TL
3494 POWER INTEG LNK304DN-TL
POWER INTERGR LNK304DN-TL

Search for other parts like LNK304 »