Panasonic LNJ411K8YRA

LED, SMT, TOP FIRE, AMBER


See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Farnell
1699431 0 ··
GBP
0.199 0.144 0.102 0.102
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Ewing Components
LNJ411K8YRA 95,000 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
LNJ411K8YRA Contact ··

Descriptions

LED, SMT, TOP FIRE, AMBER
Farnell

Technical Specifications

Size-Width 1.6 mm
Size-Length 3.2 mm
Mounting Type Surface Mount Vertical
Forward Voltage 2 V
REACH SVHC Compliance No SVHC
Case / Package (SI) 3216
Lead-Free Status Lead Free
Case / Package / Footprint 1206
Wavelength 590 nm
Size-Height 1.1 mm
Number of Pins 2
Packaging Tape & Reel (TR) Cut Tape (CT)
Luminous Intensity 2.2 mcd
Lens Type Diffused
RoHS Compliant
Color Amber

Documents

Digi-Key
Datasheet 2 pages 12 years ago
Farnell
Datasheet 3 pages 7 years ago

Alternate Names

PAN LNJ411K8YRA
PANA LNJ411K8YRA
PANASONI LNJ411K8YRA
Panasonic Electric Works LNJ411K8YRA
PANAS LNJ411K8YRA
PANSONIC LNJ411K8YRA
PANASON LNJ411K8YRA
PANASONIC INDUSTRIAL LNJ411K8YRA
PANASO LNJ411K8YRA
PANISONIC LNJ411K8YRA
PANASOINC LNJ411K8YRA
PANOSONIC LNJ411K8YRA
MATSUSHITA PANASONIC LNJ411K8YRA
Panasonic Electronic Components LNJ411K8YRA
PANASONC LNJ411K8YRA
PANASOIC LNJ411K8YRA
PANASONIC BATTERIES LNJ411K8YRA
AROMAT CORP LNJ411K8YRA
PANS LNJ411K8YRA
PANASONIC/MATSUSHITA LNJ411K8YRA
PANASINIC LNJ411K8YRA
PANASONIC CORP LNJ411K8YRA
PANAS0NIC LNJ411K8YRA
PANASONICS LNJ411K8YRA
PANASONIS LNJ411K8YRA
Panasonic Industrial Devices LNJ411K8YRA

Search for other parts like LNJ411 »