Panasonic LNJ406K54UX

LED AMBER DIFFUSED 0805 SMD

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key 3
P11503CT-ND 11,274 Buy Now »
USD
0.590 0.449 0.324 0.193 0.193
P11503DKR-ND 11,274 Buy Now »
USD
0.590 0.449 0.324 0.193 0.193
P11503TR-ND 9,000 Buy Now »
USD
0.146
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
LNJ406K54UX Contact ··

Descriptions

LED AMBER DIFFUSED 0805 SMD
Digi-Key

Technical Specifications

Packaging Tape & Reel (TR) Cut Tape (CT)
Luminous Intensity 8.5 mcd
RoHS Non-Compliant
Size-Height 1 mm
Case / Package (SI) 2012
Size-Width 1.25 mm
Lead-Free Status Contains Lead
Color Amber
Lens Type Diffused
Size-Length 1.9 mm
Forward Voltage 2 V
Wavelength 595 nm
Case / Package / Footprint 0805
Mounting Type Surface Mount Vertical

Documents

Digi-Key
Datasheet 4 pages 15 years ago

Alternate Names

PAN LNJ406K54UX
PANA LNJ406K54UX
PANASONI LNJ406K54UX
Panasonic Electric Works LNJ406K54UX
PANAS LNJ406K54UX
PANSONIC LNJ406K54UX
PANASON LNJ406K54UX
PANASONIC INDUSTRIAL LNJ406K54UX
PANASO LNJ406K54UX
PANISONIC LNJ406K54UX
PANASOINC LNJ406K54UX
PANOSONIC LNJ406K54UX
MATSUSHITA PANASONIC LNJ406K54UX
Panasonic Electronic Components LNJ406K54UX
PANASONC LNJ406K54UX
PANASOIC LNJ406K54UX
PANASONIC BATTERIES LNJ406K54UX
AROMAT CORP LNJ406K54UX
PANS LNJ406K54UX
PANASONIC/MATSUSHITA LNJ406K54UX
PANASINIC LNJ406K54UX
PANASONIC CORP LNJ406K54UX
PANAS0NIC LNJ406K54UX
PANASONICS LNJ406K54UX
PANASONIS LNJ406K54UX
Panasonic Industrial Devices LNJ406K54UX

Search for other parts like LNJ406 »