Panasonic LNJ308G8TRA

LED Uni-Color Yellow Green 565nm 2-Pin Chip LED

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Farnell
1908040 0 ··
GBP
0.390 0.390 0.152 0.123 0.100
element14 APAC
1908040 0 ··
AUD
0.482 0.482 0.210 0.210 0.210
Avnet Asia
LNJ308G8TRA 0 ··
USD
0.095
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
LNJ308G8TRA 1,624 Buy Now »
USD
0.600 0.480 0.300 0.180 0.156
Freelance Electronics
LNJ308G8TRA 0 ··
USD
0.020 0.020 0.020 0.020 0.020
Chip 1 Exchange
LNJ308G8TRA Yes ··
IBS Electronics
LNJ308G8TRA 27 ··
USD
0.800 0.800 0.800 0.800 0.800
NetSource Technology
LNJ308G8TRA 180 ··
STLAA.com
LNJ308G8TRA 939 ··
Abacus Technologies
LNJ308G8TRA 7,500 ··
4 Star Electronics
LNJ308G8TRA 645 Send RFQ »
SIE
LNJ308G8TRA 222 ··
Ewing Components
LNJ308G8TRA 61,000 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
LNJ308G8TRA Contact ··
Summit Electronics
LNJ308G8TRA Contact Send RFQ »
TransparentC
LNJ308G8TRA Contact ··
XS Micro
LNJ308G8TRA Contact ··

Descriptions

LED Uni-Color Yellow Green 565nm 2-Pin Chip LED
Avnet Asia
LED HI BRT SS TYPE LO CUR
element14 APAC
LED HI BRT SS TYPE LO CUR
Farnell
LED GRN HI BRT SS TYPE LO CUR S
IBS Electronics

Technical Specifications

Luminous Intensity 5 mcd
Forward Voltage 2.03 V
RoHS Compliant
REACH SVHC Compliance No SVHC
Color Green
Packaging Tape & Reel (TR) Cut Tape (CT)
Size-Length 1.6 mm
Mounting Type Surface Mount Vertical
Wavelength 565 nm
Lens Type Diffused
Case / Package (SI) 1608
Case / Package / Footprint 0603
Size-Height 800 µm
Size-Width 800 µm
Lead-Free Status Lead Free

Documents

Farnell
Datasheet 3 pages 7 years ago
iiiC
Datasheet 3 pages
_crawl Avnet
Datasheet 3 pages 7 years ago
Digi-Key
Datasheet 2 pages 12 years ago

Images

Alternate Names

PAN LNJ308G8TRA
PANA LNJ308G8TRA
PANASONI LNJ308G8TRA
Panasonic Electric Works LNJ308G8TRA
PANAS LNJ308G8TRA
PANSONIC LNJ308G8TRA
PANASON LNJ308G8TRA
PANASONIC INDUSTRIAL LNJ308G8TRA
PANASO LNJ308G8TRA
PANISONIC LNJ308G8TRA
PANASOINC LNJ308G8TRA
PANOSONIC LNJ308G8TRA
MATSUSHITA PANASONIC LNJ308G8TRA
PANASONC LNJ308G8TRA
Panasonic Electronic Components LNJ308G8TRA
PANASOIC LNJ308G8TRA
PANASONIC BATTERIES LNJ308G8TRA
AROMAT CORP LNJ308G8TRA
PANS LNJ308G8TRA
PANASONIC/MATSUSHITA LNJ308G8TRA
PANASINIC LNJ308G8TRA
PANASONIC CORP LNJ308G8TRA
PANAS0NIC LNJ308G8TRA
PANASONICS LNJ308G8TRA
PANASONIS LNJ308G8TRA
Panasonic Industrial Devices LNJ308G8TRA

Search for other parts like LNJ308 »