TE Connectivity LNH33012-01

POWER RELAY, PCB, 12VDC, 10A; Relay Type: Power; Coil Voltage VDC Nom: 12V; Contact Current Max: 10A; Contact Voltage...
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
LNH33012-010
5d

Technical Specifications

Physical
Contact MaterialSilver, Tin
Technical
Coil Resistance360 Ω
Coil Voltage (DC)12 V
Contact Current Rating10 A
Power Rating400 mW
Dimensions
Height20.2 mm
Width16.5 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity LNH33012-01.

Farnell
Datasheet3 pages12 years ago

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity LNH33012-01.

Descriptions

Descriptions of TE Connectivity LNH33012-01 provided by its distributors.

POWER RELAY, PCB, 12VDC, 10A; Relay Type:Power; Coil Voltage VDC Nom:12V; Contact Current Max:10A; Contact Voltage AC Nom:250V; Coil Resistance:360ohm; Contact Configuration:SPST-NO; Coil Type:DC; Nom Operating Power:400mW; Relay Mounting:Through Hole; External Height:20.2mm; External Width:16.5mm; External Depth:20.2mm

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Technical Specifications

Physical
Contact MaterialSilver, Tin
Technical
Coil Resistance360 Ω
Coil Voltage (DC)12 V
Contact Current Rating10 A
Power Rating400 mW
Dimensions
Height20.2 mm
Width16.5 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity LNH33012-01.

Farnell
Datasheet3 pages12 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant