Nichicon LNC2V562MSEG

Cap Aluminum Lytic 5600uF 350V 20% (63.5 X 115mm) Screw Terminal 18100mA 5000h 85C Bulk
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountChassis Mount
Number of Pins2
Technical
Capacitance5.6 mF
FeaturesGeneral Purpose
Life (Hours)5000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PolarityPolar
Ripple Current18.1 A
Ripple Current (AC)18.1 A
TerminationScrew
Tolerance20 %
Voltage Rating350 V
Voltage Rating (DC)350 V
Dimensions
Diameter63.5 mm
Height115 mm
Height - Seated (Max)118.0084 mm
Lead Pitch28.6 mm
Length115 mm

Documents

Download datasheets and manufacturer documentation for Nichicon LNC2V562MSEG.

Farnell
Datasheet2 pages8 years ago
Datasheet2 pages13 years ago
Newark
Datasheet2 pages9 years ago
Nichicon SCT
Datasheet2 pages4 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Nichicon LNC2V562MSEG.

Related Parts

Descriptions

Descriptions of Nichicon LNC2V562MSEG provided by its distributors.

Cap Aluminum Lytic 5600uF 350V 20% (63.5 X 115mm) Screw Terminal 18100mA 5000h 85C Bulk
ALUMINUM ELECTROLYTIC CAPACITOR, 5600UF, 350V, 20%, SCREW
ALUMINUM ELECTROLYTIC CAPACITOR, 5600UF, 350V, 20%, SCREW; Product Range:NC Series; Capacitance:5600 F; Capacitance Tolerance: 20%; Voltage Rating:350V; Diameter:63.5mm; ESR:-; Height:115mm; Lead Spacing:28.6mm; No. of Pins:2
Aluminum Electrolytic Capacitor, 5600Uf, 350V, 20%, Screw; Capacitance:5600Μf; Voltage(Dc):350V; Voltage(Ac):-; Capacitance Tolerance:± 20%; Capacitor Terminals:Screw; Lifetime @ Temperature:500 Hours @ 85°C; Polarity:Polar; Esr:- Rohs Compliant: Yes |Nichicon LNC2V562MSEG

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHI
  • NICHICON CORPORATION
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • Nichicon Austria GMBH
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • PANASONIC / NICHICON
  • NICHICON INC

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountChassis Mount
Number of Pins2
Technical
Capacitance5.6 mF
FeaturesGeneral Purpose
Life (Hours)5000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PolarityPolar
Ripple Current18.1 A
Ripple Current (AC)18.1 A
TerminationScrew
Tolerance20 %
Voltage Rating350 V
Voltage Rating (DC)350 V
Dimensions
Diameter63.5 mm
Height115 mm
Height - Seated (Max)118.0084 mm
Lead Pitch28.6 mm
Length115 mm

Documents

Download datasheets and manufacturer documentation for Nichicon LNC2V562MSEG.

Farnell
Datasheet2 pages8 years ago
Datasheet2 pages13 years ago
Newark
Datasheet2 pages9 years ago
Nichicon SCT
Datasheet2 pages4 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant