STMicroelectronics LNBTVS3-220U

ESD Suppressor Diode TVS Uni-Dir 20V 2-Pin SMB T/R / TVS DIODE 20VWM 35VC SMB
NRND

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMB
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage23.1 V
Capacitance3 nF
Clamping Voltage35 V
CompositionZener
DirectionUnidirectional
Element ConfigurationSingle
Leakage Current200 nA
Max Breakdown Voltage24.2 V
Max Operating Temperature150 °C
Max Power Dissipation5 W
Max Reverse Leakage Current200 nA
Max Surge Current250 A
Min Breakdown Voltage22 V
Min Operating Temperature-65 °C
Number of Channels1
Number of Unidirectional Channels1
Operating Supply Voltage20 V
PackagingCut Tape
Peak Pulse Current250 A
Peak Pulse Power 22.5 kW
PolarityUnidirectional
Power Dissipation1.25 kW
Power Line ProtectionNo
Power Rating1.5 kW
Reverse Standoff Voltage20 V
Schedule B8536300000
TerminationSMD/SMT
Test Current1 mA
Voltage Rating (DC)22 V
Working Voltage20 V
Dimensions
Length4.6 mm
Width3.95 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics LNBTVS3-220U.

Upverter
Datasheet13 pages11 years ago
Future Electronics
Datasheet13 pages18 years ago
iiiC
Datasheet13 pages18 years ago
Farnell
Datasheet9 pages18 years ago
DigiKey
Datasheet8 pages18 years ago

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics LNBTVS3-220U.

Related Parts

Descriptions

Descriptions of STMicroelectronics LNBTVS3-220U provided by its distributors.

ESD Suppressor Diode TVS Uni-Dir 20V 2-Pin SMB T/R / TVS DIODE 20VWM 35VC SMB
Transient Voltage Suppressor, Tvs, Transil Lnbtvs Series, Unidirectional, 20 V, Smd, 2, 22 V |Stmicroelectronics LNBTVS3-220U
TRANSIL UNIDIRECT 1500W 3KV SMB; Reverse Stand-Off Voltage Vrwm:20V; Breakdown Voltage Range:22V to 24.2V; Clamping Voltage Vc Max:35V; Diode Configuration:Unidirectional; Peak Pulse Current Ippm:250A; Diode Case Style:SMB; No. of Pins:2; Power Dissipation Pd:5W; SVHC:No SVHC (19-Dec-2011); Breakdown Voltage:23.1V; Capacitance Cd @ Vr Typ:3000pF; Diode Type:Unidirectional; Operating Temperature Range:-65°C to +175°C; Package / Case:SMB; Peak Pulse Power:3kW; Power Dissipation Pd:5W; Stand-off Voltage:20V; Termination Type:SMD

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • LNBTVS3220U

Technical Specifications

Physical
Case/PackageSMB
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage23.1 V
Capacitance3 nF
Clamping Voltage35 V
CompositionZener
DirectionUnidirectional
Element ConfigurationSingle
Leakage Current200 nA
Max Breakdown Voltage24.2 V
Max Operating Temperature150 °C
Max Power Dissipation5 W
Max Reverse Leakage Current200 nA
Max Surge Current250 A
Min Breakdown Voltage22 V
Min Operating Temperature-65 °C
Number of Channels1
Number of Unidirectional Channels1
Operating Supply Voltage20 V
PackagingCut Tape
Peak Pulse Current250 A
Peak Pulse Power 22.5 kW
PolarityUnidirectional
Power Dissipation1.25 kW
Power Line ProtectionNo
Power Rating1.5 kW
Reverse Standoff Voltage20 V
Schedule B8536300000
TerminationSMD/SMT
Test Current1 mA
Voltage Rating (DC)22 V
Working Voltage20 V
Dimensions
Length4.6 mm
Width3.95 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics LNBTVS3-220U.

Upverter
Datasheet13 pages11 years ago
Future Electronics
Datasheet13 pages18 years ago
iiiC
Datasheet13 pages18 years ago
Farnell
Datasheet9 pages18 years ago
DigiKey
Datasheet8 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant