Texas Instruments LMZM33606RLXR

Converter DC-DC Single Buck/Inv Buck-Boost/Sync Buck 3.5V to 36V 41-Pin B2QFN T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins41
Technical
Ambient Temperature Range High105 °C
Max Duty Cycle90 %
Max Junction Temperature (Tj)125 °C
Max Operating Temperature105 °C
Max Supply Voltage36 V
Min Operating Temperature-40 °C
Min Supply Voltage3.5 V
Nominal Supply Current21 µA
Number of Outputs1
Output Current6 A
Schedule B8542390000
TopologyBuck-Boost
Dimensions
Height4.1 mm
Length16 mm
Thickness4 mm
Width10 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LMZM33606RLXR.

Texas Instruments
Official datasheet0 pages0 years ago
LCSC
Datasheet44 pages2 years ago

Inventory History

3 month trend:
+1540%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMZM33606RLXR.

Descriptions

Descriptions of Texas Instruments LMZM33606RLXR provided by its distributors.

Converter DC-DC Single Buck/Inv Buck-Boost/Sync Buck 3.5V to 36V 41-Pin B2QFN T/R
Switching Regulator, Current-mode, 6A, 2200kHz Switching Freq-Max, PQMA41
3.5-V to 36-V input, 1-V to 20-V output, 6-A power module 41-B3QFN -40 to 105
Res Thin Film 0805 150K Ohm 0.1% 0.125W(1/8W) ±25ppm/C Molded SMD Paper T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Number of Pins41
Technical
Ambient Temperature Range High105 °C
Max Duty Cycle90 %
Max Junction Temperature (Tj)125 °C
Max Operating Temperature105 °C
Max Supply Voltage36 V
Min Operating Temperature-40 °C
Min Supply Voltage3.5 V
Nominal Supply Current21 µA
Number of Outputs1
Output Current6 A
Schedule B8542390000
TopologyBuck-Boost
Dimensions
Height4.1 mm
Length16 mm
Thickness4 mm
Width10 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LMZM33606RLXR.

Texas Instruments
Official datasheet0 pages0 years ago
LCSC
Datasheet44 pages2 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago