Texas Instruments LMZM23600SILT

Switching Regulator, Current-mode, 0.5A, 1090kHz Switching Freq-Max
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins10
Technical
Max Duty Cycle97 %
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Supply Voltage36 V
Min Operating Temperature-40 °C
Min Supply Voltage4 V
Number of Outputs1
Output Current500 mA
Output Power7.5 W
Output Voltage2.5 V
Schedule B8504408500
Switching Frequency1 MHz
Dimensions
Height1.615 mm
Length3.8 mm
Thickness1.5 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LMZM23600SILT.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages6 years ago
Newark
Datasheet44 pages5 years ago

Inventory History

3 month trend:
-5.59%

Alternate Parts

Price @ 1000
$ 3.03
$ 2.483
$ 2.483
Stock
323,362
370,955
370,955
Authorized Distributors
3
4
4
Case/Package
-
-
-
Number of Pins
10
10
10
Number of Outputs
1
1
1
Max Output Current
-
-
-
Switching Frequency
1 MHz
800 kHz
800 kHz
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Efficiency
-
-
-
Synchronous Rectifier
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Descriptions

Descriptions of Texas Instruments LMZM23600SILT provided by its distributors.

Switching Regulator, Current-mode, 0.5A, 1090kHz Switching Freq-Max
36-V, 0.5-A Step-Down DC/DC Power Module in 3.8-mm × 3-mm Package 10-uSiP -40 to 125
DC-DC CONVERTER, 2.5V-15V, 0.5A; Puissance, sortie max..: 7.5W; Tension, sortie min.: 2.5V; Tension, sortie max..: 15V; Courant, sortie max.: 500mA; Type de sortie de convertisseur DC/DC: Ajustable; Type Convertisseur DC/DC: M
Dc-Dc Converter, 2.5V-15V, 0.5A; Output Power Max:7.5W; Output Voltage Min:2.5V; Output Voltage Max:15V; Output Current Max:500Ma; Dc/Dc Converter Output Type:Adjustable; Dc/Dc Converter Type:Module; Input Voltage Dc Min:4V; Rohs Compliant: Yes |TEXAS INSTRUMENTS LMZM23600SILT
DC-DC Converter, 2.5V-15V, 0.5A; Output Power Max:7.5W; Output Voltage Min:2.5V; Output Voltage Max:15V; Output Current Max:500mA; DC / DC Converter Output Type:Adjustable; DC / DC Converter Type:Module; Input Voltage DC Min:4V; Input Voltage DC Max:36V; Height:1.6mm; Depth:3.8mm; Width:3mm; Product Range:LMZM23600 Series; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMZM23600SILT .

Technical Specifications

Physical
Number of Pins10
Technical
Max Duty Cycle97 %
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Supply Voltage36 V
Min Operating Temperature-40 °C
Min Supply Voltage4 V
Number of Outputs1
Output Current500 mA
Output Power7.5 W
Output Voltage2.5 V
Schedule B8504408500
Switching Frequency1 MHz
Dimensions
Height1.615 mm
Length3.8 mm
Thickness1.5 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LMZM23600SILT.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages6 years ago
Newark
Datasheet44 pages5 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago