Texas Instruments LMZ31530RLGT

3V to 14.5V, 30A Step-Down Power Module in 15x16x5.8mm QFN Package 72-BQFN -40 to 85
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFN
MountSurface Mount
Number of Pins72
Technical
Efficiency96 %
FeaturesOCP, OTP, UVLO
IsolationNon-Isolated
Max Duty Cycle80 %
Max Input Voltage14.5 V
Max Input Voltage (DC)14.5 V
Max Junction Temperature (Tj)125 °C
Max Operating Temperature85 °C
Max Output Current30 A
Max Output Voltage3.6 V
Max Power Dissipation108 W
Max Supply Voltage14.5 V
Min Input Voltage3 V
Min Input Voltage (DC)3 V
Min Operating Temperature-40 °C
Min Output Voltage600 mV
Min Supply Voltage3 V
Number of Outputs1
Operating Supply Current30 A
Operating Supply Voltage14.5 V
Output Current30 A
Output TypeAdjustable
Output Voltage3.6 V
PackagingDigi-Reel®
Schedule B8542390000
Switching Frequency850 kHz
Voltage - Output 13.6 V
Dimensions
Depth16 mm
Height5.9 mm
Length16 mm
Thickness5.8 mm
Width15 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LMZ31530RLGT.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Datasheet30 pages8 years ago
Technical Drawing2 pages10 years ago
Datasheet26 pages10 years ago
Datasheet25 pages10 years ago
Newark
Datasheet32 pages10 years ago
Datasheet30 pages8 years ago
Datasheet32 pages9 years ago
LCSC
Datasheet35 pages3 years ago
Upverter
Datasheet32 pages3 years ago
Arrow.cn
Datasheet27 pages7 years ago

Inventory History

3 month trend:
+219%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMZ31530RLGT.

Related Parts

Descriptions

Descriptions of Texas Instruments LMZ31530RLGT provided by its distributors.

3V to 14.5V, 30A Step-Down Power Module in 15x16x5.8mm QFN Package 72-BQFN -40 to 85
Switching Regulator, Voltage-mode, 30A, 850kHz Switching Freq-Max, PXSS72
Module DC-DC 1-OUT 0.6V to 3.6V 30A 72-Pin BQFN T/R
DC-DC CONV, NON ISO POL, 1 O/P, 30A; Nbre de sorties: 1 sortie; Puissance, sortie max..: -; Tension de sortie Nom.: -; Courant, sortie max.: 30A; Type de sortie de convertisseur DC/DC: Ajustable; Montage de Convertisseur DC /
Dc-Dc Conv, Non Iso Pol, 1 O/P, 30A; No. Of Outputs:1 Output; Output Power Max:-; Output Voltage Nom.:-; Output Current Max:30A; Dc/Dc Converter Output Type:Adjustable; Dc/Dc Converter Mounting:Surface Mount Device; Input Voltagerohs Compliant: Yes |TEXAS INSTRUMENTS LMZ31530RLGT
DC-DC Converter, NON ISO POL, 1 O/P, 30A; No. of Outputs:1 Output; Output Power Max:-; Output Voltage Nom.:-; Output Current Max:30A; DC / DC Converter Output Type:Adjustable; DC / DC Converter Mounting:Surface Mount Device; Input Voltage DC Min:3V; Input Voltage DC Max:14.5V; DC / DC Converter Type:Module; Depth:16mm; Width:15mm; Height:5.8mm; Product Range:-; SVHC:No SVHC (15-Jan-2019); DC / DC Converter IC Case:BQFN; Input Voltage Max:14.5V; Input Voltage Min:3V; MSL:MSL 3 - 168 hours; No. of Outputs:1Outputs; No. of Pins:72Pins; Operating Temperature Max:85°C; Output Current:20A; Output Voltage Max:3.6V; Output Voltage Min:0.6V; Switching Frequency:570kHz; Topology:Buck (Step Down)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMZ31530RLGT .

Technical Specifications

Physical
Case/PackageQFN
MountSurface Mount
Number of Pins72
Technical
Efficiency96 %
FeaturesOCP, OTP, UVLO
IsolationNon-Isolated
Max Duty Cycle80 %
Max Input Voltage14.5 V
Max Input Voltage (DC)14.5 V
Max Junction Temperature (Tj)125 °C
Max Operating Temperature85 °C
Max Output Current30 A
Max Output Voltage3.6 V
Max Power Dissipation108 W
Max Supply Voltage14.5 V
Min Input Voltage3 V
Min Input Voltage (DC)3 V
Min Operating Temperature-40 °C
Min Output Voltage600 mV
Min Supply Voltage3 V
Number of Outputs1
Operating Supply Current30 A
Operating Supply Voltage14.5 V
Output Current30 A
Output TypeAdjustable
Output Voltage3.6 V
PackagingDigi-Reel®
Schedule B8542390000
Switching Frequency850 kHz
Voltage - Output 13.6 V
Dimensions
Depth16 mm
Height5.9 mm
Length16 mm
Thickness5.8 mm
Width15 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LMZ31530RLGT.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Datasheet30 pages8 years ago
Technical Drawing2 pages10 years ago
Datasheet26 pages10 years ago
Datasheet25 pages10 years ago
Newark
Datasheet32 pages10 years ago
Datasheet30 pages8 years ago
Datasheet32 pages9 years ago
LCSC
Datasheet35 pages3 years ago
Upverter
Datasheet32 pages3 years ago
Arrow.cn
Datasheet27 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago