Texas Instruments LMZ21701SILR

3V to 17V, 1A Step-Down DC/DC Power Module in 3.5mm × 3.5mm Package 8-uSiP -40 to 125
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins8
Technical
Efficiency95 %
FeaturesOTP, SCP, UVLO
Max Duty Cycle100 %
Max Input Voltage17 V
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Output Current1 A
Max Supply Voltage17 V
Min Input Voltage3 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current17 µA
Number of Outputs1
Operating Supply Voltage17 V
Output Current1 A
Output TypeAdjustable
Output Voltage6 V
PackagingTape & Reel (TR)
Schedule B8542390000
Switching Frequency2 MHz
Voltage - Output 16 V
Dimensions
Height1.75 mm
Length3.556 mm
Width3.556 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LMZ21701SILR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet35 pages9 years ago
Datasheet37 pages9 years ago
Datasheet21 pages10 years ago
LCSC
Datasheet39 pages3 years ago

Inventory History

3 month trend:
-36.36%

Alternate Parts

Price @ 1000
$ 2.475
$ 2.808
$ 2.808
Stock
673,473
590,041
590,041
Authorized Distributors
3
5
5
Case/Package
SMD/SMT
SMD/SMT
SMD/SMT
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
1 A
1 A
1 A
Switching Frequency
2 MHz
2 MHz
2 MHz
Min Input Voltage
3 V
3 V
3 V
Max Input Voltage
17 V
17 V
17 V
Min Output Voltage
-
900 mV
900 mV
Max Output Voltage
-
6 V
6 V
Efficiency
95 %
95 %
95 %
Synchronous Rectifier
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments LMZ21701SILR provided by its distributors.

3V to 17V, 1A Step-Down DC/DC Power Module in 3.5mm × 3.5mm Package 8-uSiP -40 to 125
Switching Regulator, Current/voltage-mode, 1A, 2500kHz Switching Freq-Max
Module DC-DC 1-OUT 0.9V to 6V 1A 8-Pin uSIP SMD EP T/R
Conv DC-DC 1-OUT Step Down 3V 17V 8-Pin uSIP T/R
0.9V~6V 1A 3V~17V DC-DC 95% SMD-8P Power Modules ROHS
Product Description Demo for Development.
LMZ21701 WITHOUT OVERMOLD OPTION

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins8
Technical
Efficiency95 %
FeaturesOTP, SCP, UVLO
Max Duty Cycle100 %
Max Input Voltage17 V
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Output Current1 A
Max Supply Voltage17 V
Min Input Voltage3 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current17 µA
Number of Outputs1
Operating Supply Voltage17 V
Output Current1 A
Output TypeAdjustable
Output Voltage6 V
PackagingTape & Reel (TR)
Schedule B8542390000
Switching Frequency2 MHz
Voltage - Output 16 V
Dimensions
Height1.75 mm
Length3.556 mm
Width3.556 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LMZ21701SILR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet35 pages9 years ago
Datasheet37 pages9 years ago
Datasheet21 pages10 years ago
LCSC
Datasheet39 pages3 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago