Texas Instruments LMZ12002TZ-ADJ/NOPB

Switching Regulator/Controller, Voltage-mode, 2A, 1000kHz Switching Freq-Max
Production

Price and Stock

Technical Specifications

Physical
Contact PlatingTin
MountSurface Mount
Number of Pins7
Technical
Current - Output 12 A
Efficiency92 %
FeaturesUVLO
IsolationNon-Isolated
Max Input Voltage20 V
Max Operating Temperature125 °C
Max Output Current2 A
Max Output Voltage6 V
Max Power Dissipation12 W
Min Input Voltage4.5 V
Min Operating Temperature-40 °C
Min Output Voltage800 mV
Number of Outputs1
Output Current2 A
Output Power12 W
Output TypeAdjustable
Output Voltage6 V
PackagingTape and Reel
Quiescent Current1 mA
Switching Frequency1 MHz
Voltage - Output 16 V
Dimensions
Depth9.85 mm
Height4.8 mm
Length10.16 mm
Thickness4.57 mm
Width9.85 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LMZ12002TZ-ADJ/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet26 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet21 pages11 years ago
element14 APAC
Datasheet28 pages9 years ago
Newark
Datasheet28 pages10 years ago
Datasheet31 pages8 years ago
Datasheet27 pages10 years ago
Augswan
Datasheet20 pages11 years ago
Arrow Electronics
Datasheet20 pages12 years ago

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 6.9
$ 5.879
$ 5.879
Stock
295,994
252,481
252,481
Authorized Distributors
2
2
2
Case/Package
-
-
-
Number of Pins
7
7
7
Number of Outputs
1
1
1
Max Output Current
2 A
-
-
Switching Frequency
1 MHz
1 MHz
1 MHz
Min Input Voltage
4.5 V
-
-
Max Input Voltage
20 V
-
-
Min Output Voltage
800 mV
-
-
Max Output Voltage
6 V
-
-
Efficiency
92 %
92 %
92 %
Synchronous Rectifier
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMZ12002TZ-ADJ/NOPB.

Related Parts

Descriptions

Descriptions of Texas Instruments LMZ12002TZ-ADJ/NOPB provided by its distributors.

Switching Regulator/Controller, Voltage-mode, 2A, 1000kHz Switching Freq-Max
SIMPLE SWITCHER® 4.5V to 20V, 2A Power Module in Leaded Surface Mount TO Package 7-TO-PMOD -40 to 125
DC/DC CONV, BUCK/SYNC BUCK, 1MHZ, TOPMOD; Type Convertisseur DC/DC: Module; Tension, entrée min.: 4.5V; Tension, entrée max..: 20V; Nbre de sorties: 1 sortie; Boîtier de convertisseur DC / DC: TO-PMOD; Nombre de broches: 7Broc
DC/DC Converter, BUCK/SYNC BUCK, 1MHZ, TOPMOD; DC / DC Converter Type:Module; Input Voltage Min:4.5V; Input Voltage Max:20V; No. of Outputs:1 Output; DC / DC Converter IC Case:TO-PMOD; No. of Pins:7Pins; Output Current:2A; Output Voltage Min:800mV; Output Voltage Max:6V; Switching Frequency:1MHz; Topology:Buck, Synchronous Buck; Operating Temperature Max:85°C; Product Range:-; MSL:MSL 3 - 168 hours; SVHC:No SVHC (15-Jan-2019); Adjustable Output Voltage Max:6V; Adjustable Output Voltage Min:800mV; No. of Outputs:1Outputs; Output Type:Adjustable

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMZ12002TZ-ADJ/NOPB .
  • LMZ12002TZ-ADJNOPB

Technical Specifications

Physical
Contact PlatingTin
MountSurface Mount
Number of Pins7
Technical
Current - Output 12 A
Efficiency92 %
FeaturesUVLO
IsolationNon-Isolated
Max Input Voltage20 V
Max Operating Temperature125 °C
Max Output Current2 A
Max Output Voltage6 V
Max Power Dissipation12 W
Min Input Voltage4.5 V
Min Operating Temperature-40 °C
Min Output Voltage800 mV
Number of Outputs1
Output Current2 A
Output Power12 W
Output TypeAdjustable
Output Voltage6 V
PackagingTape and Reel
Quiescent Current1 mA
Switching Frequency1 MHz
Voltage - Output 16 V
Dimensions
Depth9.85 mm
Height4.8 mm
Length10.16 mm
Thickness4.57 mm
Width9.85 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LMZ12002TZ-ADJ/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet26 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet21 pages11 years ago
element14 APAC
Datasheet28 pages9 years ago
Newark
Datasheet28 pages10 years ago
Datasheet31 pages8 years ago
Datasheet27 pages10 years ago
Augswan
Datasheet20 pages11 years ago
Arrow Electronics
Datasheet20 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago