Texas Instruments LMZ12001TZ-ADJ/NOPB

Switching Regulator/Controller, Voltage-mode, 1A, 1000kHz Switching Freq-Max
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingTin
MountSurface Mount
Number of Pins7
Technical
Efficiency92 %
FeaturesUVLO
IsolationNon-Isolated
Max Input Voltage20 V
Max Operating Temperature125 °C
Max Output Current1 A
Max Output Voltage6 V
Min Input Voltage4.5 V
Min Operating Temperature-40 °C
Min Output Voltage800 mV
Number of Outputs1
Output Current1 A
Output TypeAdjustable
Output Voltage6 V
PackagingTape & Reel (TR)
Quiescent Current1 mA
Schedule B8542390000
Switching Frequency1 MHz
Voltage - Output 16 V
Dimensions
Depth9.85 mm
Height4.8 mm
Length10.16 mm
Thickness4.57 mm
Width9.85 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LMZ12001TZ-ADJ/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet28 pages9 years ago
Datasheet28 pages10 years ago
Datasheet26 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet21 pages11 years ago
Newark
Datasheet31 pages8 years ago
Datasheet27 pages10 years ago
Datasheet28 pages9 years ago
element14
Datasheet20 pages12 years ago
Datasheet18 pages13 years ago

Inventory History

3 month trend:
-45.46%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMZ12001TZ-ADJ/NOPB.

Related Parts

Descriptions

Descriptions of Texas Instruments LMZ12001TZ-ADJ/NOPB provided by its distributors.

Switching Regulator/Controller, Voltage-mode, 1A, 1000kHz Switching Freq-Max
SIMPLE SWITCHER® 4.5V to 20V, 1A DC/DC Power Module 7-TO-PMOD -40 to 125
IC, SWITCHER POWER MODULE, 1A, TO-PMOD-7; DC / DC Converter Type: Module; Input Voltage Min: 4.5V; Input Voltage Max: 20V; No. of Outputs: 1 Output; DC / DC Converter IC Case: TO-PMOD; No. of Pins: 7Pins; Output Current: 1A; Output Voltage Min: 800mV; Output Voltage Max: 6V; Switching Frequency: 1MHz; Topology: Buck (Step Down); Operating Temperature Max: 125°C; Product Range: -; RoHS Phthalates Compliant: Yes; MSL: MSL 3 - 168 hours; SVHC: No SVHC (27-Jun-2018); Adjustable Output Voltage Max: 6V; Adjustable Output Voltage Min: 800mV; No. of Outputs: 1Outputs; Operating Temperature Min: -40°C; Output Type: Adjustable; Output Voltage: 6V; Primary Input Voltage: 20V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMZ12001TZ-ADJ/NOPB .
  • LMZ12001TZ-ADJ/NOPB.
  • LMZ12001TZ-ADJNOPB

Technical Specifications

Physical
Contact PlatingTin
MountSurface Mount
Number of Pins7
Technical
Efficiency92 %
FeaturesUVLO
IsolationNon-Isolated
Max Input Voltage20 V
Max Operating Temperature125 °C
Max Output Current1 A
Max Output Voltage6 V
Min Input Voltage4.5 V
Min Operating Temperature-40 °C
Min Output Voltage800 mV
Number of Outputs1
Output Current1 A
Output TypeAdjustable
Output Voltage6 V
PackagingTape & Reel (TR)
Quiescent Current1 mA
Schedule B8542390000
Switching Frequency1 MHz
Voltage - Output 16 V
Dimensions
Depth9.85 mm
Height4.8 mm
Length10.16 mm
Thickness4.57 mm
Width9.85 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LMZ12001TZ-ADJ/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet28 pages9 years ago
Datasheet28 pages10 years ago
Datasheet26 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet21 pages11 years ago
Newark
Datasheet31 pages8 years ago
Datasheet27 pages10 years ago
Datasheet28 pages9 years ago
element14
Datasheet20 pages12 years ago
Datasheet18 pages13 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago