Texas Instruments LMZ10501SILT

Switching Regulator, Current-mode, 1A, 2250kHz Switching Freq-Max, PDSO8
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageModule
MountSurface Mount
Number of Pins8
Technical
Efficiency95 %
FeaturesOCP, OTP, SCP, UVLO
IsolationNon-Isolated
Max Input Voltage5.5 V
Max Input Voltage (DC)5.5 V
Max Operating Temperature125 °C
Max Output Current1 A
Max Power Dissipation4 W
Min Input Voltage2.7 V
Min Input Voltage (DC)2.7 V
Min Operating Temperature-40 °C
Nominal Output Voltage3.6 V
Number of Outputs1
Output Current1 A
Output TypeAdjustable
Output Voltage3.6 V
PackagingDigi-Reel®
Schedule B8542390000
Switching Frequency2.25 MHz
Voltage - Output 13.6 V
Dimensions
Depth3 mm
Height1.524 mm
Length3.048 mm
Width2.54 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LMZ10501SILT.

Texas Instruments
Official datasheet0 pages0 years ago
Newark
Datasheet32 pages9 years ago
Datasheet27 pages10 years ago
Datasheet31 pages8 years ago
element14 APAC
Datasheet31 pages8 years ago
Arrow.cn
Datasheet29 pages7 years ago

Inventory History

3 month trend:
+9.82%

Alternate Parts

Price @ 1000
$ 2.8
$ 2.333
$ 2.333
Stock
538,493
516,125
516,125
Authorized Distributors
3
3
3
Case/Package
Module
Module
Module
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
1 A
650 mA
650 mA
Switching Frequency
2.25 MHz
2 MHz
2 MHz
Min Input Voltage
2.7 V
2.7 V
2.7 V
Max Input Voltage
5.5 V
5.5 V
5.5 V
Min Output Voltage
-
600 mV
600 mV
Max Output Voltage
-
3.6 V
3.6 V
Efficiency
95 %
95 %
95 %
Synchronous Rectifier
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments LMZ10501SILT provided by its distributors.

Switching Regulator, Current-mode, 1A, 2250kHz Switching Freq-Max, PDSO8
5.5V, 1A Step-Down DC/DC Power Module in 3mm × 2.6mm Package 8-uSiP -40 to 125
DC-DC CONV, NON-ISO POL, ADJ, 1O/P, 1A; Nbre de sorties: 1 sortie; Puissance, sortie max..: -; Tension de sortie Nom.: 3.6V; Courant, sortie max.: 1A; Type de sortie de convertisseur DC/DC: Ajustable; Montage de Convertisseur
DC-DC Converter, NON-ISO POL, ADJ, 1O/P, 1A; No. of Outputs:1 Output; Output Power Max:-; Output Voltage Nom.:3.6V; Output Current Max:1A; DC / DC Converter Output Type:Adjustable; DC / DC Converter Mounting:Surface Mount Device; Input Voltage DC Min:2.7V; Input Voltage DC Max:5.5V; DC / DC Converter Type:Micro SIP; Depth:3mm; Width:2.6mm; Height:1.5mm; Product Range:-; SVHC:No SVHC (15-Jan-2019); MSL:MSL 2 - 1 year; No. of Outputs:1Outputs; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Output Voltage Max:3.6V; Output Voltage Min:0.6V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMZ10501SILT .

Technical Specifications

Physical
Case/PackageModule
MountSurface Mount
Number of Pins8
Technical
Efficiency95 %
FeaturesOCP, OTP, SCP, UVLO
IsolationNon-Isolated
Max Input Voltage5.5 V
Max Input Voltage (DC)5.5 V
Max Operating Temperature125 °C
Max Output Current1 A
Max Power Dissipation4 W
Min Input Voltage2.7 V
Min Input Voltage (DC)2.7 V
Min Operating Temperature-40 °C
Nominal Output Voltage3.6 V
Number of Outputs1
Output Current1 A
Output TypeAdjustable
Output Voltage3.6 V
PackagingDigi-Reel®
Schedule B8542390000
Switching Frequency2.25 MHz
Voltage - Output 13.6 V
Dimensions
Depth3 mm
Height1.524 mm
Length3.048 mm
Width2.54 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LMZ10501SILT.

Texas Instruments
Official datasheet0 pages0 years ago
Newark
Datasheet32 pages9 years ago
Datasheet27 pages10 years ago
Datasheet31 pages8 years ago
element14 APAC
Datasheet31 pages8 years ago
Arrow.cn
Datasheet29 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago