Texas Instruments LMX9838SBX/NOPB

Wireless MCU and Smart F Transceiver Module 70-PLGA -40 to 85

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageLGA
Contact PlatingGold
MountSurface Mount
Number of Pins70
Technical
Current - Receiving65 mA
Current - Transmitting65 mA
Data Rate921.6 kbps
Frequency2.4 GHz
InterfaceUART
Max Operating Temperature85 °C
Max Supply Current65 mA
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Number of GPIO2
Operating Supply Voltage3.3 V
PackagingTape & Reel (TR)
Sensitivity (dBm)-80 dBm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LMX9838SBX/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet42 pages9 years ago
Datasheet38 pages10 years ago
Datasheet35 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet32 pages12 years ago
Future Electronics
Datasheet30 pages16 years ago

Engineering Resources

Related Parts

Descriptions

Descriptions of Texas Instruments LMX9838SBX/NOPB provided by its distributors.

Wireless MCU and Smart F Transceiver Module 70-PLGA -40 to 85
Bluetooth Class II 3.3V 0.704Mbps 70-Pin LTCC T/R / IC MODULE BLUETOOTH CERTIFIED
IC RF TXRX+MCU BLUETOOTH 70-LGA
SPECIALTY TELECOM CIRCUIT PBGA70
ONE CHIP BLUETOOTH INTERFACE M

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMX9838SBXNOPB

Technical Specifications

Physical
Case/PackageLGA
Contact PlatingGold
MountSurface Mount
Number of Pins70
Technical
Current - Receiving65 mA
Current - Transmitting65 mA
Data Rate921.6 kbps
Frequency2.4 GHz
InterfaceUART
Max Operating Temperature85 °C
Max Supply Current65 mA
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Number of GPIO2
Operating Supply Voltage3.3 V
PackagingTape & Reel (TR)
Sensitivity (dBm)-80 dBm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LMX9838SBX/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet42 pages9 years ago
Datasheet38 pages10 years ago
Datasheet35 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet32 pages12 years ago
Future Electronics
Datasheet30 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago