Texas Instruments LMX9838SB

Specialty Telecom Circuit, PBGA70, 10 X 17 Mm, 2 Mm Height, LGA-70
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageModule
MountSurface Mount
Number of Pins40
Technical
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Operating Supply Voltage3.3 V

Documents

Download datasheets and manufacturer documentation for Texas Instruments LMX9838SB.

National Semiconductor
Datasheet32 pages12 years ago
iiiC
Datasheet32 pages12 years ago
Future Electronics
Datasheet30 pages16 years ago

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMX9838SB.

Descriptions

Descriptions of Texas Instruments LMX9838SB provided by its distributors.

SPECIALTY TELECOM CIRCUIT, PBGA70, 10 X 17 MM, 2 MM HEIGHT, LGA-70
Bluetooth Serial Port Module
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageModule
MountSurface Mount
Number of Pins40
Technical
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Operating Supply Voltage3.3 V

Documents

Download datasheets and manufacturer documentation for Texas Instruments LMX9838SB.

National Semiconductor
Datasheet32 pages12 years ago
iiiC
Datasheet32 pages12 years ago
Future Electronics
Datasheet30 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago