STMicroelectronics LMX324IDT

LMX324 Series 5.5 V 1.3 MHz General Purpose Operational Amplifier - SOIC-14
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins14
Technical
Common Mode Rejection Ratio72 dB
Gain Bandwidth Product1.3 MHz
Input Bias Current27 nA
Input Offset Voltage (Vos)4 mV
Max Operating Temperature125 °C
Max Supply Current180 µA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.3 V
Nominal Supply Current180 µA
Number of Channels4
Number of Circuits4
Number of Elements4
Operating Supply Current130 µA
Output Current26 mA
Output Current per Channel70 mA
PackagingTape & Reel (TR)
Schedule B8542330000
Slew Rate0.7 V/µs
Voltage Gain110 dB

Documents

Download datasheets and manufacturer documentation for STMicroelectronics LMX324IDT.

TME
Datasheet25 pages11 years ago
STMicroelectronics
Datasheet21 pages12 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics LMX324IDT.

Related Parts

Descriptions

Descriptions of STMicroelectronics LMX324IDT provided by its distributors.

LMX324 Series 5.5 V 1.3 MHz General Purpose Operational Amplifier - SOIC-14
ROHS3Compliant EAR99 LMX324 Tape & Reel (TR) op amp buffer circuit 8.65mm 0.11muA 4mV 1300kHz
Op Amp Quad Low Voltage Amplifier R-R O/P 5.5V 14-Pin SOIC T/R
Low-power, general-purpose operational amplifier
Operational Amplifiers - Op Amps Low PWR 120uA 2.7V 2.3 to 5.5V 1.3 MHz
GENERAL-PURPOSE, LOW VOLTAGE RAIL-TO-RAIL OUTPUT OPERATIONAL AMPLIFIER Operational Amplifier, 4 Func, 6000uV Offset-Max, BIPolar, PDSO14

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins14
Technical
Common Mode Rejection Ratio72 dB
Gain Bandwidth Product1.3 MHz
Input Bias Current27 nA
Input Offset Voltage (Vos)4 mV
Max Operating Temperature125 °C
Max Supply Current180 µA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.3 V
Nominal Supply Current180 µA
Number of Channels4
Number of Circuits4
Number of Elements4
Operating Supply Current130 µA
Output Current26 mA
Output Current per Channel70 mA
PackagingTape & Reel (TR)
Schedule B8542330000
Slew Rate0.7 V/µs
Voltage Gain110 dB

Documents

Download datasheets and manufacturer documentation for STMicroelectronics LMX324IDT.

TME
Datasheet25 pages11 years ago
STMicroelectronics
Datasheet21 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant