Texas Instruments LMX2531LQX3010E/NOPB

High Performance Frequency Synthesizer System with Integrated VCO 36-WQFN -40 to 85

Technical Specifications

Physical
MountSurface Mount
Number of Pins36
Technical
InputClock
Max Frequency1.36 GHz
Max Operating Temperature85 °C
Max Supply Voltage3.2 V
Min Operating Temperature-40 °C
Min Supply Voltage2.8 V
Nominal Supply Current32 mA
Number of Circuits1
Number of Elements1
Operating Supply Voltage3 V
PackagingTape & Reel (TR)
PLLYes
Power Consumption114 mW

Documents

Download datasheets and manufacturer documentation for Texas Instruments LMX2531LQX3010E/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet48 pages9 years ago
Datasheet38 pages9 years ago
Datasheet41 pages11 years ago
Datasheet37 pages11 years ago
Technical Drawing2 pages11 years ago

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMX2531LQX3010E/NOPB.

Descriptions

Descriptions of Texas Instruments LMX2531LQX3010E/NOPB provided by its distributors.

High Performance Frequency Synthesizer System with Integrated VCO 36-WQFN -40 to 85
PLL Frequency Synthesizer Single 2910MHz to 3132MHz 36-Pin LLP EP T/R
IC PLL FREQ SYNTH W/VCO 36WQFN

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMX2531LQX3010ENOPB

Technical Specifications

Physical
MountSurface Mount
Number of Pins36
Technical
InputClock
Max Frequency1.36 GHz
Max Operating Temperature85 °C
Max Supply Voltage3.2 V
Min Operating Temperature-40 °C
Min Supply Voltage2.8 V
Nominal Supply Current32 mA
Number of Circuits1
Number of Elements1
Operating Supply Voltage3 V
PackagingTape & Reel (TR)
PLLYes
Power Consumption114 mW

Documents

Download datasheets and manufacturer documentation for Texas Instruments LMX2531LQX3010E/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet48 pages9 years ago
Datasheet38 pages9 years ago
Datasheet41 pages11 years ago
Datasheet37 pages11 years ago
Technical Drawing2 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago