Texas Instruments LMV951MK

GULL WING OPERATIONAL AMPLIFIER AUTOMOTIVE DUAL op amp amplifier circuit 82dB 1.4V/mus 125C 2.7MHz
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins6
Technical
Bandwidth2.7 MHz
Common Mode Rejection Ratio82 dB
Gain Bandwidth Product2.8 MHz
Input Bias Current80 nA
Input Offset Voltage (Vos)3 mV
Max Operating Temperature125 °C
Max Supply Voltage3 V
Min Operating Temperature-40 °C
Min Supply Voltage900 mV
Number of Amplifiers1
Number of Channels1
Number of Elements1
Output Current80 mA
PackagingTape and Reel
Power Supply Rejection Ratio (PSRR)70 dB
Slew Rate1.4 V/µs
Voltage Gain116 dB

Documents

Download datasheets and manufacturer documentation for Texas Instruments LMV951MK.

Farnell
Datasheet20 pages12 years ago

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMV951MK.

Descriptions

Descriptions of Texas Instruments LMV951MK provided by its distributors.

GULL WING OPERATIONAL AMPLIFIER AUTOMOTIVE DUAL op amp amplifier circuit 82dB 1.4V/mus 125C 2.7MHz
Operational Amplifier, 1 Func, 3000uV Offset-Max, PDSO6
OP AMP, 1V 2.7MHZ, RRIO, SD, 951; Op Amp Type:Wideband; No. of Amplifiers:1; Slew Rate:1.4V/µs; Supply Voltage Range:900mV to 3V; Amplifier Case Style:SOT-23; No. of Pins:6; Bandwidth:2.7MHz; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (20-Jun-2013); Amplifier Type:Rail - Rail Input / Output (RRIO); Base Number:951; Gain Bandwidth:2.7MHz; I/O Type:Rail-Rail I/O; Input Offset Voltage Max:3mV; Operating Temperature Range:-40°C to +125°C; Supply Voltage + Nom:1V; Supply Voltage Max:3V; Supply Voltage Min:0.9V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins6
Technical
Bandwidth2.7 MHz
Common Mode Rejection Ratio82 dB
Gain Bandwidth Product2.8 MHz
Input Bias Current80 nA
Input Offset Voltage (Vos)3 mV
Max Operating Temperature125 °C
Max Supply Voltage3 V
Min Operating Temperature-40 °C
Min Supply Voltage900 mV
Number of Amplifiers1
Number of Channels1
Number of Elements1
Output Current80 mA
PackagingTape and Reel
Power Supply Rejection Ratio (PSRR)70 dB
Slew Rate1.4 V/µs
Voltage Gain116 dB

Documents

Download datasheets and manufacturer documentation for Texas Instruments LMV951MK.

Farnell
Datasheet20 pages12 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago