Texas Instruments LMV842MA

GULL WING OPERATIONAL AMPLIFIER CMOS AUTOMOTIVE op amp amplifier circuit 81dB 2.5V/mus 125C 4.5MHz
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC N
MountSurface Mount
Number of Pins8
Technical
Common Mode Rejection Ratio81 dB
Gain Bandwidth Product4.5 MHz
Input Bias Current10 pA
Input Offset Voltage (Vos)500 µV
Max Operating Temperature125 °C
Max Supply Voltage12 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of Elements2
PackagingRail/Tube
Power Supply Rejection Ratio (PSRR)86 dB
Slew Rate2.5 V/µs
Voltage Gain133 dB

Documents

Download datasheets and manufacturer documentation for Texas Instruments LMV842MA.

Arrow Electronics
Datasheet24 pages12 years ago
iiiC
Datasheet24 pages12 years ago

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMV842MA.

Descriptions

Descriptions of Texas Instruments LMV842MA provided by its distributors.

GULL WING OPERATIONAL AMPLIFIER CMOS AUTOMOTIVE op amp amplifier circuit 81dB 2.5V/mus 125C 4.5MHz
Operational Amplifier, 2 Func, 800uV Offset-Max, CMOS, PDSO8
OP Amp Dual GP R-R I/O 12V 8-Pin SOIC N Rail

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOIC N
MountSurface Mount
Number of Pins8
Technical
Common Mode Rejection Ratio81 dB
Gain Bandwidth Product4.5 MHz
Input Bias Current10 pA
Input Offset Voltage (Vos)500 µV
Max Operating Temperature125 °C
Max Supply Voltage12 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of Elements2
PackagingRail/Tube
Power Supply Rejection Ratio (PSRR)86 dB
Slew Rate2.5 V/µs
Voltage Gain133 dB

Documents

Download datasheets and manufacturer documentation for Texas Instruments LMV842MA.

Arrow Electronics
Datasheet24 pages12 years ago
iiiC
Datasheet24 pages12 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago