Texas Instruments LMV831MGE/NOPB

ROHS3Compliant EAR99 LMV831 Tape & Reel (TR) op amp buffer circuit 2mm 0.1pA 1mV 3300kHz
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSC
Contact PlatingTin
MountSurface Mount
Number of Pins5
Technical
Bandwidth3.3 MHz
Common Mode Rejection Ratio77 dB
Gain Bandwidth Product3.3 MHz
Input Bias Current10 pA
Input Offset Voltage (Vos)1 mV
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current240 µA
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current250 µA
Output Current27 mA
Output Current per Channel66 mA
PackagingTape and Reel
Power Supply Rejection Ratio (PSRR)76 dB
Schedule B8542330000
Slew Rate2 V/µs
Voltage Gain130 dB
Dimensions
Height1.1 mm
Length2 mm
Thickness900 µm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LMV831MGE/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages11 years ago
Datasheet28 pages9 years ago
Datasheet27 pages11 years ago
Technical Drawing2 pages17 years ago
Future Electronics
Datasheet22 pages12 years ago
element14
Datasheet20 pages15 years ago
Farnell
Datasheet37 pages8 years ago
SHENGYU ELECTRONICS
Datasheet40 pages2 years ago
Newark
Datasheet27 pages11 years ago

Inventory History

3 month trend:
-5.08%

Alternate Parts

Price @ 1000
$ 0.536
$ 0.576
$ 0.576
Stock
534,648
677,576
677,576
Authorized Distributors
5
4
4
Case/Package
SC
SC
SC
Number of Pins
5
5
5
Number of Circuits
1
1
1
Slew Rate
2 V/µs
2 V/µs
2 V/µs
Gain Bandwidth Product
3.3 MHz
3.3 MHz
3.3 MHz
Input Offset Voltage (Vos)
1 mV
1 mV
1 mV
Power Supply Rejection Ratio (PSRR)
76 dB
76 dB
76 dB
Common Mode Rejection Ratio
77 dB
77 dB
77 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
250 µA
250 µA
250 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMV831MGE/NOPB.

Related Parts

Descriptions

Descriptions of Texas Instruments LMV831MGE/NOPB provided by its distributors.

ROHS3Compliant EAR99 LMV831 Tape & Reel (TR) op amp buffer circuit 2mm 0.1pA 1mV 3300kHz
Op Amp Single Low Power Amplifier R-R O/P 5.5V 5-Pin SC-70 T/R
Operational Amplifier, 1 Func, 1000uV Offset-Max, CMOS, PDSO5
OP AMP, 3.3MHZ, SINGLE, POWERWISE; Op Amp Type:Low Power; No. of Amplifiers:1; Bandwidth:3.3MHz; Slew Rate:2V/µs; Supply Voltage Range:2.7V to 5.5V; Amplifier Case Style:SC-70; No. of Pins:5; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Base Number:831; Gain Bandwidth:3.3MHz; Package / Case:SC-70; Slew Rate:2V/µs; Supply Voltage Max:5.5V; Supply Voltage Min:2.7V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMV831MGENOPB

Technical Specifications

Physical
Case/PackageSC
Contact PlatingTin
MountSurface Mount
Number of Pins5
Technical
Bandwidth3.3 MHz
Common Mode Rejection Ratio77 dB
Gain Bandwidth Product3.3 MHz
Input Bias Current10 pA
Input Offset Voltage (Vos)1 mV
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current240 µA
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current250 µA
Output Current27 mA
Output Current per Channel66 mA
PackagingTape and Reel
Power Supply Rejection Ratio (PSRR)76 dB
Schedule B8542330000
Slew Rate2 V/µs
Voltage Gain130 dB
Dimensions
Height1.1 mm
Length2 mm
Thickness900 µm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LMV831MGE/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages11 years ago
Datasheet28 pages9 years ago
Datasheet27 pages11 years ago
Technical Drawing2 pages17 years ago
Future Electronics
Datasheet22 pages12 years ago
element14
Datasheet20 pages15 years ago
Farnell
Datasheet37 pages8 years ago
SHENGYU ELECTRONICS
Datasheet40 pages2 years ago
Newark
Datasheet27 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago