Texas Instruments LMV794MMX/NOPB

Lead Free Tin GULL WING Rail-to-Rail General Purpose Amplifier 80dB 35V/mus -40C~125C 88MHz
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageVSSOP
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
Common Mode Rejection Ratio80 dB
Gain Bandwidth Product88 MHz
Input Bias Current1 pA
Input Offset Voltage (Vos)1.35 mV
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Nominal Supply Current1.3 mA
Number of Channels2
Number of Circuits2
Number of Elements1
Operating Supply Current1.3 mA
Output Current60 mA
Output Current per Channel60 mA
PackagingTape and Reel
Power Supply Rejection Ratio (PSRR)80 dB
Slew Rate35 V/µs
Voltage Gain110 dB
Dimensions
Height1.07 mm
Length3 mm
Thickness970 µm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LMV794MMX/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet33 pages9 years ago
Datasheet33 pages11 years ago
Datasheet24 pages12 years ago
Technical Drawing2 pages17 years ago

Inventory History

3 month trend:
-1.62%

Alternate Parts

Price @ 1000
$ 0.729
$ 1.16
Stock
423,457
665,791
Authorized Distributors
1
3
Case/Package
VSSOP
VSSOP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
35 V/µs
35 V/µs
Gain Bandwidth Product
88 MHz
88 MHz
Input Offset Voltage (Vos)
1.35 mV
1.35 mV
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
Common Mode Rejection Ratio
80 dB
80 dB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
1.3 mA
1.3 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMV794MMX/NOPB.

Descriptions

Descriptions of Texas Instruments LMV794MMX/NOPB provided by its distributors.

Lead Free Tin GULL WING Rail-to-Rail General Purpose Amplifier 80dB 35V/mus -40C~125C 88MHz
General Purpose Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Dual, 88 MHz, Low Noise, 1.8V CMOS Input, Decompensated Operational Amplifiers 8-VSSOP -40 to 125

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMV794MMXNOPB

Technical Specifications

Physical
Case/PackageVSSOP
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
Common Mode Rejection Ratio80 dB
Gain Bandwidth Product88 MHz
Input Bias Current1 pA
Input Offset Voltage (Vos)1.35 mV
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Nominal Supply Current1.3 mA
Number of Channels2
Number of Circuits2
Number of Elements1
Operating Supply Current1.3 mA
Output Current60 mA
Output Current per Channel60 mA
PackagingTape and Reel
Power Supply Rejection Ratio (PSRR)80 dB
Slew Rate35 V/µs
Voltage Gain110 dB
Dimensions
Height1.07 mm
Length3 mm
Thickness970 µm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LMV794MMX/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet33 pages9 years ago
Datasheet33 pages11 years ago
Datasheet24 pages12 years ago
Technical Drawing2 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago