Texas Instruments LMV721M5/NOPB

Single, 5.5-V, 10-MHz, low noise (8.5-nV/√Hz) operational amplifier 5-SOT-23 -40 to 85
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingTin
MountSurface Mount
Number of Pins5
Technical
Bandwidth10 MHz
Common Mode Rejection Ratio70 dB
Gain Bandwidth Product10 MHz
Input Bias Current260 nA
Input Offset Voltage (Vos)3 mV
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.2 V
Nominal Supply Current1.03 mA
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements1
Output Current24 mA
PackagingTape and Reel
Power Supply Rejection Ratio (PSRR)70 dB
Schedule B8542330000
Slew Rate5.25 V/µs
Voltage Gain94 dB
Dimensions
Height1.45 mm
Length2.9 mm
Thickness1.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LMV721M5/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages6 years ago
Technical Drawing4 pages11 years ago
Technical Drawing4 pages2 years ago
Technical Drawing5 pages6 years ago
Datasheet26 pages9 years ago
Technical Drawing2 pages9 years ago
Datasheet25 pages10 years ago
Datasheet25 pages11 years ago
element14
Datasheet18 pages12 years ago
Datasheet16 pages15 years ago
Farnell
Datasheet27 pages6 years ago
Datasheet27 pages8 years ago
Datasheet25 pages10 years ago
element14 APAC
Datasheet26 pages9 years ago
LCSC
Datasheet31 pages2 years ago

Inventory History

3 month trend:
+5.72%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMV721M5/NOPB.

Related Parts

Descriptions

Descriptions of Texas Instruments LMV721M5/NOPB provided by its distributors.

Single, 5.5-V, 10-MHz, low noise (8.5-nV/√Hz) operational amplifier 5-SOT-23 -40 to 85
ROHS3Compliant EAR99 LMV721 Cut Tape (CT) op amp buffer circuit 2.9mm 0.26muA 3mV 10000kHz
Op Amp Single Low Noise Amplifier R-R O/P 5.5V 5-Pin SOT-23 T/R
Operational Amplifiers - Op Amps 10MHZ LOW NOISE, LOW VLTG, LOW PWR OP AM
10MHZ, LOW NOISE, LOW VOLTAGE, AND LOW POWER OPERATIONAL AMPLIFIER Operational Amplifier, 1 Func, 3000uV Offset-Max, BICMOS, PDSO5
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Op Amp Type:Low Power; Gain Bandwidth -3db:10MHz; Slew Rate:5V/µs; Supply Voltage Min:2.2V; Supply Voltage Max:5.5V; No. of Pins:5 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMV721M5-NOPB
  • LMV721M5/NOPB .
  • LMV721M5/NOPB.
  • LMV721M5NOPB

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingTin
MountSurface Mount
Number of Pins5
Technical
Bandwidth10 MHz
Common Mode Rejection Ratio70 dB
Gain Bandwidth Product10 MHz
Input Bias Current260 nA
Input Offset Voltage (Vos)3 mV
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.2 V
Nominal Supply Current1.03 mA
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements1
Output Current24 mA
PackagingTape and Reel
Power Supply Rejection Ratio (PSRR)70 dB
Schedule B8542330000
Slew Rate5.25 V/µs
Voltage Gain94 dB
Dimensions
Height1.45 mm
Length2.9 mm
Thickness1.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LMV721M5/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages6 years ago
Technical Drawing4 pages11 years ago
Technical Drawing4 pages2 years ago
Technical Drawing5 pages6 years ago
Datasheet26 pages9 years ago
Technical Drawing2 pages9 years ago
Datasheet25 pages10 years ago
Datasheet25 pages11 years ago
element14
Datasheet18 pages12 years ago
Datasheet16 pages15 years ago
Farnell
Datasheet27 pages6 years ago
Datasheet27 pages8 years ago
Datasheet25 pages10 years ago
element14 APAC
Datasheet26 pages9 years ago
LCSC
Datasheet31 pages2 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago