Texas Instruments LMV551MFX/NOPB

Single, 5.5-V, 3-MHz, low quiescent current (37-μA) operational amplifier 5-SOT-23 -40 to 125
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins5
Technical
Common Mode Rejection Ratio76 dB
Gain Bandwidth Product3 MHz
Input Bias Current38 nA
Input Offset Voltage (Vos)3 mV
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current37 µA
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current37 µA
Output Current10 mA
Output Current per Channel25 mA
PackagingTape and Reel
Power Supply Rejection Ratio (PSRR)78 dB
Slew Rate1 V/µs
Voltage Gain90 dB
Dimensions
Height1.45 mm
Length2.9 mm
Thickness1.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LMV551MFX/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages7 years ago
Technical Drawing4 pages11 years ago
Technical Drawing4 pages2 years ago
Technical Drawing5 pages6 years ago
Datasheet26 pages9 years ago
Technical Drawing2 pages9 years ago
Datasheet16 pages11 years ago
Datasheet17 pages11 years ago
SHENGYU ELECTRONICS
Datasheet38 pages2 years ago
LCSC
Datasheet38 pages2 years ago
Arrow Electronics
Datasheet16 pages12 years ago

Inventory History

3 month trend:
+3.00%

Alternate Parts

Price @ 1000
$ 0.361
$ 0.645
$ 0.645
Stock
604,073
353,813
353,813
Authorized Distributors
4
5
5
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Number of Circuits
1
1
1
Slew Rate
1 V/µs
1 V/µs
1 V/µs
Gain Bandwidth Product
3 MHz
3 MHz
3 MHz
Input Offset Voltage (Vos)
3 mV
3 mV
3 mV
Power Supply Rejection Ratio (PSRR)
78 dB
78 dB
78 dB
Common Mode Rejection Ratio
76 dB
76 dB
76 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
37 µA
37 µA
37 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Descriptions

Descriptions of Texas Instruments LMV551MFX/NOPB provided by its distributors.

Single, 5.5-V, 3-MHz, low quiescent current (37-μA) operational amplifier 5-SOT-23 -40 to 125
Op Amp Single Micropower Amplifier R-R O/P 5.5V Automotive 5-Pin SOT-23 T/R
LMV551 SINGLE 3 MHZ, MICROPOWER

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMV551MFXNOPB

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins5
Technical
Common Mode Rejection Ratio76 dB
Gain Bandwidth Product3 MHz
Input Bias Current38 nA
Input Offset Voltage (Vos)3 mV
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current37 µA
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current37 µA
Output Current10 mA
Output Current per Channel25 mA
PackagingTape and Reel
Power Supply Rejection Ratio (PSRR)78 dB
Slew Rate1 V/µs
Voltage Gain90 dB
Dimensions
Height1.45 mm
Length2.9 mm
Thickness1.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LMV551MFX/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages7 years ago
Technical Drawing4 pages11 years ago
Technical Drawing4 pages2 years ago
Technical Drawing5 pages6 years ago
Datasheet26 pages9 years ago
Technical Drawing2 pages9 years ago
Datasheet16 pages11 years ago
Datasheet17 pages11 years ago
SHENGYU ELECTRONICS
Datasheet38 pages2 years ago
LCSC
Datasheet38 pages2 years ago
Arrow Electronics
Datasheet16 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago