Texas Instruments LMV358MMX

General Purpose, Low Voltage, Rail-to-Rail Output Operational Amplifiers 8-VSSOP -40 to 85

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
LMV358MMX 0 ··
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
JieJie Electronics
LMV358MMX 163 ··
STLAA.com
LMV358MMX 21,000 ··
Rotakorn
LMV358MMX 7,000 ··
Ewing Components
LMV358MMX 28,600 Send RFQ »
Chip 1 Exchange
LMV358MMX Yes ··
Abacus Technologies
LMV358MMX 2,298 ··
Freelance Electronics
LMV358MMX 0 ··
USD
0.180 0.180 0.180 0.180 0.180
Area51
LMV358MMX 6,195 ··
Direct Components
LMV358MMX 0 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
LMV358MMX Contact ··
XS Micro
LMV358MMX Contact ··
SemiconductorPLUS
LMV358MMX Contact ··
TransparentC
LMV358MMX Contact ··
Bristol Electronics
LMV358MMX Contact Buy Now »
iiiC
LMV358MMX Contact ··
USD
0.364

Descriptions

IC OP AMP R-R OUPUT 8-MSOP - LMV358MMX/NOPB
iiiC
OP Amp Dual GP R-R O/P 5.5V 8-Pin MSOP T/R
Avnet
General Purpose, Low Voltage, Rail-to-Rail Output Operational Amplifiers 8-VSSOP -40 to 85
Texas Instruments

Technical Specifications

Packaging Reel
Gain Bandwidth Product 1 MHz
Number of Channels 2
Lifecycle Status Active
Mounting Type Surface Mount
Case / Package / Footprint MSOP
Lead-Free Status Contains Lead
Slew Rate 1 V/μs
Number of Circuits 2
Output Current 60 mA
RoHS Non-Compliant
Input Offset Drift 5 µV/K
Number of Pins 8

Documents

Texas Instruments
Datasheet 30 pages 4 years ago
Datasheet 39 pages 3 years ago
Datasheet 41 pages 3 years ago
Datasheet 43 pages 3 years ago
Jameco
Datasheet 28 pages 9 years ago
National Semiconductor
Datasheet 26 pages 7 years ago
Datasheet 28 pages 7 years ago
iiiC
Datasheet 47 pages 4 years ago
Digi-Key
Datasheet 27 pages 10 years ago
Compliance Statements
Conflict Mineral Statement 2 pages 3 years ago
Rohs Statement 2 pages 3 years ago
Reach Statement 7 pages 2 years ago

Images

Alternate Names

TI LMV358MMX
TEXAS LMV358MMX
TEXAS INST LMV358MMX
TEXAS INSTR LMV358MMX
TEXAS INSTRUMENT LMV358MMX
TEXAS INS LMV358MMX
TEXAS INSTRUMENTS INC LMV358MMX
TEX LMV358MMX
TEXAS INSTRUMEN LMV358MMX
TEXAS INSTRU LMV358MMX
TI/NS LMV358MMX
TEXINS LMV358MMX
TEXAS INSTRUMENTS INCORPORATED LMV358MMX
TEXASIN LMV358MMX
Texas Instruments (TI) LMV358MMX
TEAXS LMV358MMX
TEXAS INTRUMENTS LMV358MMX
TEXAS INSTRUM LMV358MMX
TEXAS INSRUMENT LMV358MMX
TEXAS IST LMV358MMX
TI-PB LMV358MMX
Texas Instruments Rfid Systems LMV358MMX
TEXINST LMV358MMX
TEXAS INSRUMENTS LMV358MMX
TEXAS INTRUMENT LMV358MMX
Texas Instr. LMV358MMX
Texas Instruments Inc. LMV358MMX

Search for other parts like LMV358 »