Texas Instruments LMV342MM

Non-RoHS Compliant EAR99 LMV342 Tin/Lead (Sn/Pb) op amp buffer circuit 3mm 0.02pA 5mV 1000kHz
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMSOP
MountSurface Mount
Number of Pins8
Technical
Bandwidth1 MHz
Common Mode Rejection Ratio56 dB
Gain Bandwidth Product1 MHz
Input Bias Current200 pA
Input Offset Voltage (Vos)5 mV
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current100 µA
Number of Amplifiers2
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current107 µA
Output Current113 mA
Output Current per Channel113 mA
PackagingCut Tape
Power Supply Rejection Ratio (PSRR)65 dB
Slew Rate1 V/µs
Voltage Gain116 dB
Dimensions
Height860 µm
Length3 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LMV342MM.

Arrow Electronics
Datasheet20 pages12 years ago
Texas Instruments
Datasheet27 pages11 years ago
Farnell
Datasheet30 pages8 years ago
iiiC
Datasheet20 pages12 years ago
National Semiconductor
Datasheet18 pages16 years ago
DigiKey
Datasheet17 pages21 years ago

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMV342MM.

Related Parts

Descriptions

Descriptions of Texas Instruments LMV342MM provided by its distributors.

Non-RoHS Compliant EAR99 LMV342 Tin/Lead (Sn/Pb) op amp buffer circuit 3mm 0.02pA 5mV 1000kHz
Single w/ Shutdown/Dual/Quad Gen Purpose, 2.7V, Rail-to-Rail Output, 125C, Op Amps 8-VSSOP -40 to 125
OP AMP, DUAL RRO/P, SMD, MSOP8, 342; Op Amp Type:General Purpose; No. of Amplifiers:2; Bandwidth:1MHz; Slew Rate:1V/µs; Supply Voltage Range:2.7V to 5.5V; Amplifier Case Style:MSOP; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Amplifier Type:Rail - Rail Output (RRO); Base Number:342; Gain Bandwidth:1MHz; Gain Bandwidth:1MHz; I/O Type:Rail-Rail Outputs; IC Generic Number:342; Input Offset Voltage Max:5mV; Logic Function Number:342; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Package / Case:MSOP; Slew Rate:1V/µs; Supply Voltage + Nom:5V; Supply Voltage Max:5.5V; Supply Voltage Min:2.7V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMV342MM.

Technical Specifications

Physical
Case/PackageMSOP
MountSurface Mount
Number of Pins8
Technical
Bandwidth1 MHz
Common Mode Rejection Ratio56 dB
Gain Bandwidth Product1 MHz
Input Bias Current200 pA
Input Offset Voltage (Vos)5 mV
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current100 µA
Number of Amplifiers2
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current107 µA
Output Current113 mA
Output Current per Channel113 mA
PackagingCut Tape
Power Supply Rejection Ratio (PSRR)65 dB
Slew Rate1 V/µs
Voltage Gain116 dB
Dimensions
Height860 µm
Length3 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LMV342MM.

Arrow Electronics
Datasheet20 pages12 years ago
Texas Instruments
Datasheet27 pages11 years ago
Farnell
Datasheet30 pages8 years ago
iiiC
Datasheet20 pages12 years ago
National Semiconductor
Datasheet18 pages16 years ago
DigiKey
Datasheet17 pages21 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago