Texas Instruments LMV339IPWR

Quad General Purpose Low-Voltage Comparators 14-TSSOP -40 to 125
$ 0.385
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMV339IPWR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet29 pages13 years ago
Datasheet29 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet17 pages18 years ago
Datasheet63 pages19 years ago

Farnell

Arrow Electronics

Newark

HQonline

Inventory History

3 month trend:
-46.98%

CAD Models

Download Texas Instruments LMV339IPWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.385
$ 0.495
$ 0.495
Stock
752,590
284,165
284,165
Authorized Distributors
3
2
2
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
7 mV
7 mV
7 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

Related Parts

Texas InstrumentsLMV339MTX/NOPB
Quad General Purpose, Low Voltage, Tiny Pack Comparator 14-TSSOP -40 to 85
STMicroelectronicsLMV339IPT
LMV339 Series 5 V 250 nA SMT Quad General Purpose Comparator - TSSOP-14
LMV Series 5 V 1 nA SMT Quad General Purpose, Low Voltage Comparator - TSSOP-14
LM Series 36 V 250 nA Surface Mount Single Supply Quad Comparator - TSSOP-14
LM Series 36 V 250 nA Surface Mount Single Supply Quad Comparator - TSSOP-14
STMicroelectronicsLM2901PT
Low power quad voltage comparator, 275µA, 32V, -40 to 125°C, TSSOP-14, Tape and Reel

Descriptions

Descriptions of Texas Instruments LMV339IPWR provided by its distributors.

Quad General Purpose Low-Voltage Comparators 14-TSSOP -40 to 125
75¦ÌA 200ns Open Collector 10mA 4 2.7V 5.5V 7mV@ 5V 250nA@ 5V TSSOP-14 , 1.2mm
Cut Tape (CT) LMV339 Open Collector 0.25muA comparator circuit 250nA 600ns 5mm 7mV
LOW VOLTAGE COMPARATOR, QUAD 300NS TSSOP14, FULL REEL
Comparator Quad R-R O/P 5.5V 14-Pin TSSOP T/R
7mV 0.25uA TSSOP-14 Comparators ROHS
COMPARATOR, QUAD, 200NS, TSSOP-14
IC COMPARATOR 4 GEN PUR 14TSSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.