Texas Instruments LMV331IDBVR

Single General Purpose Low-Voltage Comparator 5-SOT-23 -40 to 125
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingGold
MountSurface Mount
Number of Pins5
Weight15.790684 mg
Technical
Ambient Temperature Range High125 °C
Input Bias Current250 nA
Input Offset Voltage (Vos)1.7 mV
Max Input Current250 nA
Max Junction Temperature (Tj)150 °C
Max Operating Temperature125 °C
Max Supply Current120 µA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current120 µA
Number of Channels1
Number of Elements1
Operating Supply Voltage5 V
Output Current84 mA
Output Current per Channel10 mA
PackagingCut Tape
Propagation Delay600 ns
Quiescent Current150 µA
Response Time200 ns
Schedule B8542390000
TerminationSMD/SMT
TypeGeneral Purpose
Voltage Gain93.98 dB
Dimensions
Height1.45 mm
Length2.9 mm
Thickness1.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LMV331IDBVR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages29 years ago
Technical Drawing4 pages6 years ago
Technical Drawing4 pages10 years ago
Technical Drawing4 pages2 years ago
Technical Drawing5 pages6 years ago
Technical Drawing2 pages9 years ago
Datasheet29 pages11 years ago
Datasheet29 pages12 years ago
Datasheet29 pages12 years ago
Datasheet17 pages16 years ago
Datasheet63 pages16 years ago
element14 APAC
Datasheet37 pages9 years ago
Datasheet30 pages9 years ago
Farnell
Datasheet39 pages8 years ago
Datasheet29 pages12 years ago
Newark
Datasheet28 pages12 years ago
Datasheet17 pages14 years ago
Datasheet30 pages10 years ago
Datasheet29 pages10 years ago
LCSC
Datasheet42 pages1 year ago
Datasheet42 pages2 years ago
SHENGYU ELECTRONICS
Datasheet42 pages1 year ago
TME
Datasheet39 pages7 years ago
Upverter
Datasheet29 pages10 years ago
iiiC
Datasheet29 pages11 years ago
Arrow Electronics
Datasheet29 pages11 years ago
element14
Datasheet17 pages14 years ago
Jameco
Datasheet18 pages16 years ago
Mouser
Datasheet14 pages18 years ago
Sierra IC
Datasheet12 pages19 years ago
DigiKey
Datasheet10 pages20 years ago

Inventory History

3 month trend:
-91.60%

Alternate Parts

Price @ 1000
$ 0.252
$ 0.673
$ 0.289
$ 0.287
$ 0.615
Stock
5,220,846
1,344,189
1,859,533
546,747
1,250,293
Authorized Distributors
4
2
1
2
1
Case/Package
SOT-23
SOT-23
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
5
5
Number of Circuits
-
-
-
-
-
Slew Rate
-
-
-
-
-
Gain Bandwidth Product
-
-
-
-
-
Input Offset Voltage (Vos)
1.7 mV
7 mV
7 mV
7 mV
7 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
-
-
Common Mode Rejection Ratio
-
-
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
5.5 V
5.5 V
Operating Supply Current
-
-
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments LMV331IDBVR provided by its distributors.

Single General Purpose Low-Voltage Comparator 5-SOT-23 -40 to 125
Comparator Operating temperature: -40...85 °C Power supply: 2.7...5.5 V Series: LMV331 Design: Single Package: SOT-23-5 Packaging: Tape Continuous output current: 84 mA Max. input offset voltage: 7 mV
Comparator Low Volt, Smd, Sot-23-5; Comparator Type:Low Voltage; No. Of Comparators:1 Comparator; Response Time:1Îœs; Supply Voltage Range:2.7V To 5.5V; Comparator Case Style:Sot-23; No. Of Pins:5Pins; Ic Output Type:Cmos, Mos, Open Rohs Compliant: Yes |TEXAS INSTRUMENTS LMV331IDBVR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMV331IDBVR .
  • LMV331IDBVR.
  • LMV331IDBVR..

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingGold
MountSurface Mount
Number of Pins5
Weight15.790684 mg
Technical
Ambient Temperature Range High125 °C
Input Bias Current250 nA
Input Offset Voltage (Vos)1.7 mV
Max Input Current250 nA
Max Junction Temperature (Tj)150 °C
Max Operating Temperature125 °C
Max Supply Current120 µA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current120 µA
Number of Channels1
Number of Elements1
Operating Supply Voltage5 V
Output Current84 mA
Output Current per Channel10 mA
PackagingCut Tape
Propagation Delay600 ns
Quiescent Current150 µA
Response Time200 ns
Schedule B8542390000
TerminationSMD/SMT
TypeGeneral Purpose
Voltage Gain93.98 dB
Dimensions
Height1.45 mm
Length2.9 mm
Thickness1.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LMV331IDBVR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages29 years ago
Technical Drawing4 pages6 years ago
Technical Drawing4 pages10 years ago
Technical Drawing4 pages2 years ago
Technical Drawing5 pages6 years ago
Technical Drawing2 pages9 years ago
Datasheet29 pages11 years ago
Datasheet29 pages12 years ago
Datasheet29 pages12 years ago
Datasheet17 pages16 years ago
Datasheet63 pages16 years ago
element14 APAC
Datasheet37 pages9 years ago
Datasheet30 pages9 years ago
Farnell
Datasheet39 pages8 years ago
Datasheet29 pages12 years ago
Newark
Datasheet28 pages12 years ago
Datasheet17 pages14 years ago
Datasheet30 pages10 years ago
Datasheet29 pages10 years ago
LCSC
Datasheet42 pages1 year ago
Datasheet42 pages2 years ago
SHENGYU ELECTRONICS
Datasheet42 pages1 year ago
TME
Datasheet39 pages7 years ago
Upverter
Datasheet29 pages10 years ago
iiiC
Datasheet29 pages11 years ago
Arrow Electronics
Datasheet29 pages11 years ago
element14
Datasheet17 pages14 years ago
Jameco
Datasheet18 pages16 years ago
Mouser
Datasheet14 pages18 years ago
Sierra IC
Datasheet12 pages19 years ago
DigiKey
Datasheet10 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago