Texas Instruments LMV324M/NOPB

Op Amp, 1MHZ, 1V/US, SOIC-14; No. Of Amp; Msl: Msl 1 - Illimité; Svhc: No Svhc (15-JAN-2019)
Production

Price and Stock

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins14
Technical
Bandwidth1 MHz
Common Mode Rejection Ratio50 dB
Gain Bandwidth Product1 MHz
Input Bias Current250 nA
Input Offset Voltage (Vos)7 mV
Max Operating Temperature125 °C
Max Supply Current830 µA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current410 µA
Number of Amplifiers4
Number of Channels4
Number of Circuits4
Number of Elements4
Operating Supply Current410 µA
Output Current60 mA
Output Current per Channel160 mA
Power Supply Rejection Ratio (PSRR)50 dB
Schedule B8542330000
Slew Rate1 V/µs
Voltage Gain100 dB
Dimensions
Height1.75 mm
Length8.65 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LMV324M/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet51 pages9 years ago
Datasheet50 pages9 years ago
Datasheet43 pages11 years ago
Datasheet41 pages11 years ago
Datasheet39 pages11 years ago
Technical Drawing2 pages12 years ago
element14
Datasheet30 pages12 years ago
Future Electronics
Datasheet28 pages14 years ago
Datasheet26 pages15 years ago
Farnell
Datasheet45 pages9 years ago
Datasheet45 pages9 years ago
Datasheet45 pages10 years ago
Datasheet44 pages10 years ago
SHENGYU ELECTRONICS
Datasheet59 pages2 years ago
Augswan
Datasheet58 pages2 years ago
Newark
Datasheet52 pages8 years ago
Datasheet51 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages15 years ago
DigiKey
Datasheet26 pages16 years ago
Jameco
Datasheet28 pages17 years ago

Inventory History

3 month trend:
-1.45%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

Related Parts

Descriptions

Descriptions of Texas Instruments LMV324M/NOPB provided by its distributors.

OP AMP, 1MHZ, 1V/US, SOIC-14; NO. OF AMP; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
ROHS3Compliant EAR99 LMV324 Tube op amp buffer circuit 8.65mm 0.5muA 7mV 1000kHz
Op Amp Quad Low Voltage Amplifier R-R O/P 5.5V 14-Pin SOIC Tube
Operational Amplifier, 4 Func, 9000uV Offset-Max, BICMOS, PDSO14
Quad, 5.5-V, 1-MHz, RRO op amp 14-SOIC -40 to 125
IC, OP-AMP, 1MHZ, 1V/ us, SOIC-14; Op Am; IC, OP-AMP, 1MHZ, 1V/ us, SOIC-14; Op Amp Type:Low Voltage; No. of Amplifiers:4; Bandwidth:1MHz; Slew Rate:1V/µs; Supply Voltage Range:2.7V to 5.5V; Amplifier Case Style:SOIC; No. of Pins:14

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMV324M/NOPB .
  • LMV324MNOPB

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins14
Technical
Bandwidth1 MHz
Common Mode Rejection Ratio50 dB
Gain Bandwidth Product1 MHz
Input Bias Current250 nA
Input Offset Voltage (Vos)7 mV
Max Operating Temperature125 °C
Max Supply Current830 µA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current410 µA
Number of Amplifiers4
Number of Channels4
Number of Circuits4
Number of Elements4
Operating Supply Current410 µA
Output Current60 mA
Output Current per Channel160 mA
Power Supply Rejection Ratio (PSRR)50 dB
Schedule B8542330000
Slew Rate1 V/µs
Voltage Gain100 dB
Dimensions
Height1.75 mm
Length8.65 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LMV324M/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet51 pages9 years ago
Datasheet50 pages9 years ago
Datasheet43 pages11 years ago
Datasheet41 pages11 years ago
Datasheet39 pages11 years ago
Technical Drawing2 pages12 years ago
element14
Datasheet30 pages12 years ago
Future Electronics
Datasheet28 pages14 years ago
Datasheet26 pages15 years ago
Farnell
Datasheet45 pages9 years ago
Datasheet45 pages9 years ago
Datasheet45 pages10 years ago
Datasheet44 pages10 years ago
SHENGYU ELECTRONICS
Datasheet59 pages2 years ago
Augswan
Datasheet58 pages2 years ago
Newark
Datasheet52 pages8 years ago
Datasheet51 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages15 years ago
DigiKey
Datasheet26 pages16 years ago
Jameco
Datasheet28 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago