onsemi LMV321AS5X

Operational Amplifier, Low Power, Rail to Rail Output, CMOS Op-Amp
EOL

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins5
Weight30 mg
Technical
Bandwidth1.4 MHz
Common Mode Rejection Ratio50 dB
Gain Bandwidth Product1.4 MHz
Input Bias Current1 nA
Input Offset Voltage (Vos)1.7 mV
Max Dual Supply Voltage2.75 V
Max Junction Temperature (Tj)175 °C
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Dual Supply Voltage1.35 V
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current80 µA
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current100 µA
Operating Supply Voltage5.5 V
Output Current34 mA
Output Current per Channel23 mA
PackagingBulk
Power Supply Rejection Ratio (PSRR)50 dB
Schedule B8542330000
Slew Rate1.5 V/µs
Voltage Gain70 dB
Dimensions
Height1.3 mm
Length3.1 mm
Width1.75 mm

Documents

Download datasheets and manufacturer documentation for onsemi LMV321AS5X.

Upverter
Datasheet19 pages8 years ago
onsemi
Datasheet20 pages14 years ago
Datasheet20 pages15 years ago
Datasheet0 pages0 years ago
Newark
Datasheet16 pages12 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet17 pages15 years ago
element14 APAC
Datasheet0 pages0 years ago
Augswan
Datasheet0 pages0 years ago
iiiC
Datasheet47 pages11 years ago
Arrow Electronics
Datasheet16 pages12 years ago
_legacy Avnet
Datasheet17 pages14 years ago
Future Electronics
Datasheet16 pages20 years ago
Fairchild Semiconductor
Technical Drawing1 page16 years ago
DigiKey
Datasheet16 pages20 years ago
TME
Datasheet0 pages0 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+73.79%

Supply Chain

Lifecycle StatusEOL (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi LMV321AS5X.

Related Parts

Descriptions

Descriptions of onsemi LMV321AS5X provided by its distributors.

Operational Amplifier, Low Power, Rail to Rail Output, CMOS Op-Amp
Op Amp Single Low Voltage Amplifier R-R O/P ±2.75V/5.5V 5-Pin SOT-23 T/R
ROHS3Compliant EAR99 LMV321 Tin (Sn) op amp buffer circuit 3.1mm 1nA 1.7mV 1200kHz
Operational Amplifiers - Op Amps Low Cost RRO amp General Purpose
1 1.4MHz SOT-23-5 Operational Amplifier ROHS
OP-AMP, SINGLE, 1.4MHZ, 1.5V/US, SOT23-5; No. of Amplifiers: 1 Amplifier; Bandwidth: 1.4MHz; Slew Rate: 1.5V/µs; Supply Voltage Range: 2.5V to 5.5V; Amplifier Case Style: SOT-23; No. of Pins: 5Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); No. of Amplifiers: 1Amplifiers; Op Amp Type: Rail to Rail
The LMV321 (single) is a low cost, voltage feedback amplifier that consumes only 80 µA of supply current per amplifier. The LMV3XX familyis designed to operate from 2.7 V (1.35 V) to 5.5 V (2.75 V) supplies. The common mode voltage range extends below the negative rail and the output provides rail-to-rail performance.The LMV3XX family is designed on a CMOS process andprovides 1.2 MHz of bandwidth and 1.5 V/µs of slew rate at alow supply voltage of 2.7 V. The combination of low power, rail-to-rail performance, low voltage operation, and tiny package options make the LMV3XX family well suited for use in personal electronics equipment, such as cellular handsets, pagers, PDAs, and other battery-powered applications.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMV321AS5X.

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins5
Weight30 mg
Technical
Bandwidth1.4 MHz
Common Mode Rejection Ratio50 dB
Gain Bandwidth Product1.4 MHz
Input Bias Current1 nA
Input Offset Voltage (Vos)1.7 mV
Max Dual Supply Voltage2.75 V
Max Junction Temperature (Tj)175 °C
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Dual Supply Voltage1.35 V
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current80 µA
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current100 µA
Operating Supply Voltage5.5 V
Output Current34 mA
Output Current per Channel23 mA
PackagingBulk
Power Supply Rejection Ratio (PSRR)50 dB
Schedule B8542330000
Slew Rate1.5 V/µs
Voltage Gain70 dB
Dimensions
Height1.3 mm
Length3.1 mm
Width1.75 mm

Documents

Download datasheets and manufacturer documentation for onsemi LMV321AS5X.

Upverter
Datasheet19 pages8 years ago
onsemi
Datasheet20 pages14 years ago
Datasheet20 pages15 years ago
Datasheet0 pages0 years ago
Newark
Datasheet16 pages12 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet17 pages15 years ago
element14 APAC
Datasheet0 pages0 years ago
Augswan
Datasheet0 pages0 years ago
iiiC
Datasheet47 pages11 years ago
Arrow Electronics
Datasheet16 pages12 years ago
_legacy Avnet
Datasheet17 pages14 years ago
Future Electronics
Datasheet16 pages20 years ago
Fairchild Semiconductor
Technical Drawing1 page16 years ago
DigiKey
Datasheet16 pages20 years ago
TME
Datasheet0 pages0 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement3 pages10 years ago
Materials Sheet3 pages10 years ago
Rohs Statement3 pages10 years ago
Rohs Statement3 pages10 years ago
Reach Statement3 pages9 years ago
Materials Sheet3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page12 years ago
Rohs Statement1 page10 years ago