Texas Instruments LMT84LP

1.5V-Capable, 10 uA Analog Output Temperature Sensor in SC70 and TO-92 3-TO-92 -50 to 150
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-92
Contact PlatingTin
MountThrough Hole
Number of Pins3
Technical
InterfaceAnalog
Max Operating Temperature150 °C
Max Supply Voltage5.5 V
Min Operating Temperature-50 °C
Min Supply Voltage1.5 V
Operating Supply Current5.4 µA
Output TypeAnalog, Analog Voltage
Dimensions
Height5.34 mm
Length4.3 mm
Thickness3.6 mm
Width4.3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LMT84LP.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing5 pages7 years ago
Datasheet25 pages8 years ago
Datasheet24 pages9 years ago
Technical Drawing3 pages10 years ago
Datasheet16 pages10 years ago
Newark
Datasheet26 pages8 years ago
Datasheet24 pages9 years ago
Datasheet25 pages8 years ago
Datasheet25 pages9 years ago
Farnell
Datasheet25 pages9 years ago
LCSC
Datasheet30 pages2 years ago
Upverter
Datasheet15 pages11 years ago

Inventory History

3 month trend:
-0.30%

Alternate Parts

Price @ 1000
$ 0.656
$ 0.383
$ 0.383
Stock
368,738
235,526
235,526
Authorized Distributors
4
5
5
Case/Package
TO-92
TO-92
TO-92
Number of Pins
3
3
3
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
1.5 V
-
-
Max Supply Voltage
5.5 V
-
-
Operating Supply Current
5.4 µA
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments LMT84LP provided by its distributors.

1.5V-Capable, 10 uA Analog Output Temperature Sensor in SC70 and TO-92 3-TO-92 -50 to 150
TEXAS INSTRUMENTS LMT84LP Temperature Sensor IC, Analogue,0.4C, -50 C, 150 C, TO-92, 3 Pins
TEMP SENSOR, +/- 0.4 DEG C, TO-92-3; Type de sortie CI: Analogique; Gamme de précision de détection: ± 0.4°C; Capture de température min.: -50°C; Capture de température max..: 150°C; Type de boîtier de capteur CI: TO-92; Nomb
Temp Sensor, +/- 0.4 Deg C, To-92-3; Ic Output Type:Analogue; Sensing Accuracy Range:± 0.4°C; Sensing Temperature Min:-50°C; Sensing Temperature Max:150°C; Sensor Case Style:To-92; No. Of Pins:3Pins; Supply Voltage Min:1.5V; Supply Rohs Compliant: Yes |TEXAS INSTRUMENTS LMT84LP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageTO-92
Contact PlatingTin
MountThrough Hole
Number of Pins3
Technical
InterfaceAnalog
Max Operating Temperature150 °C
Max Supply Voltage5.5 V
Min Operating Temperature-50 °C
Min Supply Voltage1.5 V
Operating Supply Current5.4 µA
Output TypeAnalog, Analog Voltage
Dimensions
Height5.34 mm
Length4.3 mm
Thickness3.6 mm
Width4.3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LMT84LP.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing5 pages7 years ago
Datasheet25 pages8 years ago
Datasheet24 pages9 years ago
Technical Drawing3 pages10 years ago
Datasheet16 pages10 years ago
Newark
Datasheet26 pages8 years ago
Datasheet24 pages9 years ago
Datasheet25 pages8 years ago
Datasheet25 pages9 years ago
Farnell
Datasheet25 pages9 years ago
LCSC
Datasheet30 pages2 years ago
Upverter
Datasheet15 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago