Texas Instruments LMS1585AIS-3.3

LDO Regulator Pos 3.3V 5A 4-Pin(3+Tab) TO-263 Rail
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackageTO-263
MountSurface Mount
Number of Pins3
Technical
Dropout Voltage1.2 V
Max Input Voltage13 V
Max Operating Temperature125 °C
Max Output Current5 A
Min Current Limit5 A
Min Input Voltage2.5 V
Min Operating Temperature-40 °C
Number of Outputs1
Number of Regulators1
Output Current5 A
Output TypeFixed
Output Voltage3.3 V
PackagingRail/Tube
PolarityPositive
Quiescent Current13 mA

Documents

Download datasheets and manufacturer documentation for Texas Instruments LMS1585AIS-3.3.

Texas Instruments
Datasheet10 pages12 years ago
National Semiconductor
Datasheet8 pages18 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMS1585AIS-3.3.

Related Parts

Descriptions

Descriptions of Texas Instruments LMS1585AIS-3.3 provided by its distributors.

LDO Regulator Pos 3.3V 5A 4-Pin(3+Tab) TO-263 Rail
5A Low Dropout Fast Response Regulators 3-DDPAK/TO-263 -40 to 125
IC REG LIN 3.3V 5A DDPAK/TO263-3
IC REG LINEAR FIXED POS LDO REG
LMS1585 Tube Surface Mount Over Current Over Temperature voltage regulator linear 1.2V 4.8mm 5A -40C~125C
French Electronic Distributor since 1988

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMS1585AIS3.3

Technical Specifications

Physical
Case/PackageTO-263
MountSurface Mount
Number of Pins3
Technical
Dropout Voltage1.2 V
Max Input Voltage13 V
Max Operating Temperature125 °C
Max Output Current5 A
Min Current Limit5 A
Min Input Voltage2.5 V
Min Operating Temperature-40 °C
Number of Outputs1
Number of Regulators1
Output Current5 A
Output TypeFixed
Output Voltage3.3 V
PackagingRail/Tube
PolarityPositive
Quiescent Current13 mA

Documents

Download datasheets and manufacturer documentation for Texas Instruments LMS1585AIS-3.3.

Texas Instruments
Datasheet10 pages12 years ago
National Semiconductor
Datasheet8 pages18 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago