Texas Instruments LMS1585ACS-1.5

LDO Voltage Regulators 5-A, 13-V, linear voltage regulator 3-DDPAK/TO-263 0 to 125
Production

Technical Specifications

Physical
Case/PackageTO-263
MountSurface Mount
Number of Pins3
Technical
Dropout Voltage1.2 V
Max Input Voltage13 V
Max Operating Temperature125 °C
Max Output Current5 A
Min Current Limit5 A
Min Input Voltage2.5 V
Min Operating Temperature-40 °C
Number of Outputs1
Number of Regulators1
Output Current5 A
Output TypeFixed
Output Voltage1.5 V
PolarityPositive
Quiescent Current7 mA
Dimensions
Height4.83 mm
Length10.18 mm
Thickness4.44 mm
Width8.41 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LMS1585ACS-1.5.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet16 pages9 years ago
Technical Drawing2 pages10 years ago
Datasheet16 pages10 years ago
Arrow Electronics
Datasheet10 pages12 years ago
National Semiconductor
Datasheet8 pages18 years ago
iiiC
Datasheet10 pages12 years ago
Jameco
Datasheet9 pages17 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMS1585ACS-1.5.

Related Parts

Descriptions

Descriptions of Texas Instruments LMS1585ACS-1.5 provided by its distributors.

LDO Voltage Regulators 5-A, 13-V, linear voltage regulator 3-DDPAK/TO-263 0 to 125
LDO Regulator Pos 1.5V 5A 4-Pin (3+Tab) TO-263 Rail
FIXED POSITIVE LDO REG, 1.5V, 1.
LMS1585 Tube Surface Mount Over Current Over Temperature voltage regulator linear 1.2V 4.83mm 5A 0C~125C
IC REG LIN 1.5V 5A DDPAK/TO263-3
French Electronic Distributor since 1988
LMS1585A 5A FIXED / ADJUSTABLE O

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMS1585ACS1.5

Technical Specifications

Physical
Case/PackageTO-263
MountSurface Mount
Number of Pins3
Technical
Dropout Voltage1.2 V
Max Input Voltage13 V
Max Operating Temperature125 °C
Max Output Current5 A
Min Current Limit5 A
Min Input Voltage2.5 V
Min Operating Temperature-40 °C
Number of Outputs1
Number of Regulators1
Output Current5 A
Output TypeFixed
Output Voltage1.5 V
PolarityPositive
Quiescent Current7 mA
Dimensions
Height4.83 mm
Length10.18 mm
Thickness4.44 mm
Width8.41 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LMS1585ACS-1.5.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet16 pages9 years ago
Technical Drawing2 pages10 years ago
Datasheet16 pages10 years ago
Arrow Electronics
Datasheet10 pages12 years ago
National Semiconductor
Datasheet8 pages18 years ago
iiiC
Datasheet10 pages12 years ago
Jameco
Datasheet9 pages17 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago