Texas Instruments LMR62421XMF/NOPB

SIMPLE SWITCHER 2.7V to 5.5V, 24Vout, 2.1A Boost Converter in SOT-23 5-SOT-23 -40 to 125
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins5
Technical
Max Input Voltage5.5 V
Max Operating Temperature125 °C
Max Output Current2.1 A
Max Output Voltage24 V
Min Input Voltage2.7 V
Min Operating Temperature-40 °C
Min Output Voltage2.7 V
Number of Channels1
Number of Outputs1
Output ConfigurationPositive
Output Current2.1 A
Output TypeAdjustable
Output Voltage24 V
PackagingTape & Reel
Quiescent Current7 mA
Schedule B8542390000
Switching Frequency1.6 MHz
Synchronous RectifierNo
TopologyBoost
Dimensions
Height1.45 mm
Length2.9 mm
Thickness1.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LMR62421XMF/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages7 years ago
Technical Drawing4 pages11 years ago
Technical Drawing4 pages2 years ago
Technical Drawing5 pages6 years ago
Technical Drawing2 pages9 years ago
Datasheet32 pages11 years ago
Datasheet22 pages12 years ago
Newark
Datasheet32 pages9 years ago
element14 APAC
Datasheet20 pages12 years ago
Arrow.cn
Datasheet25 pages7 years ago
Upverter
Datasheet32 pages10 years ago

Inventory History

3 month trend:
-40.94%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMR62421XMF/NOPB.

Related Parts

Descriptions

Descriptions of Texas Instruments LMR62421XMF/NOPB provided by its distributors.

SIMPLE SWITCHER 2.7V to 5.5V, 24Vout, 2.1A Boost Converter in SOT-23 5-SOT-23 -40 to 125
Conv DC-DC 2.7V to 5.5V Step Up Single-Out 3V to 24V 2.1A 5-Pin SOT-23 T/R
Switching Regulator, Current-mode, 1600kHz Switching Freq-Max, PDSO5
Boost, 1A, 24Vout; Topology:Boost, Sepic; Input Voltage Min:2.7V; Input Voltage Max:5.5V; No. Of Outputs:1Outputs; Dc/Dc Converter Ic Case:Sot-23; No. Of Pins:5Pins; Output Current:2.1A; Output Voltage Min:3V; Output Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS LMR62421XMF/NOPB
LMR62421 Tape & Reel (TR) Matte Tin (Sn) ACTIVE (Last Updated: 3days ago) DC to DC switching regulator 5V 1.6mm 2.1A Switch 1.6MHz

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMR62421XMF/NOPB .
  • LMR62421XMFNOPB

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins5
Technical
Max Input Voltage5.5 V
Max Operating Temperature125 °C
Max Output Current2.1 A
Max Output Voltage24 V
Min Input Voltage2.7 V
Min Operating Temperature-40 °C
Min Output Voltage2.7 V
Number of Channels1
Number of Outputs1
Output ConfigurationPositive
Output Current2.1 A
Output TypeAdjustable
Output Voltage24 V
PackagingTape & Reel
Quiescent Current7 mA
Schedule B8542390000
Switching Frequency1.6 MHz
Synchronous RectifierNo
TopologyBoost
Dimensions
Height1.45 mm
Length2.9 mm
Thickness1.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LMR62421XMF/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages7 years ago
Technical Drawing4 pages11 years ago
Technical Drawing4 pages2 years ago
Technical Drawing5 pages6 years ago
Technical Drawing2 pages9 years ago
Datasheet32 pages11 years ago
Datasheet22 pages12 years ago
Newark
Datasheet32 pages9 years ago
element14 APAC
Datasheet20 pages12 years ago
Arrow.cn
Datasheet25 pages7 years ago
Upverter
Datasheet32 pages10 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago