Texas Instruments LMR16006XDDCR

SIMPLE SWITCHER® 4V to 60V, 600mA Step-Down Regulator with Low Iq 6-SOT-23-THIN -40 to 125
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23-6
Contact PlatingGold
MountSurface Mount
Number of Pins6
Technical
Max Input Voltage60 V
Max Operating Temperature125 °C
Max Output Current600 mA
Max Output Voltage55 V
Min Input Voltage4 V
Min Operating Temperature-40 °C
Min Output Voltage765 mV
Number of Channels1
Number of Outputs1
Operating Supply Voltage60 V
Output ConfigurationPositive
Output Current600 mA
Output TypeAdjustable
Output Voltage55 V
PackagingTape & Reel (TR)
Quiescent Current28 µA
Schedule B8542390000
Switching Frequency700 kHz
Synchronous RectifierNo
Dimensions
Height1.1 mm
Length2.9 mm
Thickness870 µm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LMR16006XDDCR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages3 years ago
Datasheet22 pages9 years ago
Technical Drawing2 pages18 years ago
Farnell
Datasheet24 pages9 years ago
Datasheet24 pages9 years ago
Datasheet25 pages7 years ago
LCSC
Datasheet26 pages1 year ago
Datasheet26 pages2 years ago
Upverter
Datasheet25 pages6 years ago

Inventory History

3 month trend:
-56.09%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Descriptions

Descriptions of Texas Instruments LMR16006XDDCR provided by its distributors.

SIMPLE SWITCHER® 4V to 60V, 600mA Step-Down Regulator with Low Iq 6-SOT-23-THIN -40 to 125
Conv DC-DC 4V to 60V Step Down Single-Out 0.8V to 55V 0.6A Automotive 6-Pin TSOT-23 T/R
Switching Regulator, Current-mode, 0.6A, 2100kHz Switching Freq-Max, PDSO6
Step-down type Adjustable 600mA 4V~60V 0.765V~55V SOT-23-6 DC-DC Converters ROHS
Voltage Regulators - Switching Regulators LMR16006 SIMPLE SWIT 60V Buck
Dc/Dc Conv, Buck, 2.1Mhz, Sot-6; Topology:Buck (Step Down); Input Voltage Min:4V; Input Voltage Max:60V; No. Of Outputs:1Outputs; Dc/Dc Converter Ic Case:Sot; No. Of Pins:6Pins; Output Current:600Ma; Output Voltage Min:800Mv; Rohs Compliant: Yes |TEXAS INSTRUMENTS LMR16006XDDCR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMR16006XDDCR .
  • LMR16006XDDCR.

Technical Specifications

Physical
Case/PackageSOT-23-6
Contact PlatingGold
MountSurface Mount
Number of Pins6
Technical
Max Input Voltage60 V
Max Operating Temperature125 °C
Max Output Current600 mA
Max Output Voltage55 V
Min Input Voltage4 V
Min Operating Temperature-40 °C
Min Output Voltage765 mV
Number of Channels1
Number of Outputs1
Operating Supply Voltage60 V
Output ConfigurationPositive
Output Current600 mA
Output TypeAdjustable
Output Voltage55 V
PackagingTape & Reel (TR)
Quiescent Current28 µA
Schedule B8542390000
Switching Frequency700 kHz
Synchronous RectifierNo
Dimensions
Height1.1 mm
Length2.9 mm
Thickness870 µm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LMR16006XDDCR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages3 years ago
Datasheet22 pages9 years ago
Technical Drawing2 pages18 years ago
Farnell
Datasheet24 pages9 years ago
Datasheet24 pages9 years ago
Datasheet25 pages7 years ago
LCSC
Datasheet26 pages1 year ago
Datasheet26 pages2 years ago
Upverter
Datasheet25 pages6 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago