Texas Instruments LMP8645HVMKE/NOPB

-2 to 76V, 990kHz, configurable gain current sense amplifier 6-SOT-23-THIN -40 to 125
Production

Price and Stock

Technical Specifications

Physical
Case/PackageTSOT
Contact PlatingGold
MountSurface Mount
Number of Pins6
Technical
-3db Bandwidth860 kHz
Bandwidth990 kHz
Common Mode Rejection Ratio95 dB
Gain Bandwidth Product260 kHz
Input Bias Current22 µA
Input Offset Voltage (Vos)1.7 mV
Max Operating Temperature125 °C
Max Supply Current2.7 mA
Max Supply Voltage12 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current610 µA
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements2
Operating Supply Current2.2 mA
Operating Supply Voltage9 V
Output Current per Channel5 mA
PackagingTape and Reel
Power Supply Rejection Ratio (PSRR)90 dB
Schedule B8542330000
Slew Rate0.6 V/µs
Dimensions
Height1.1 mm
Length2.9 mm
Thickness870 µm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LMP8645HVMKE/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet23 pages9 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Datasheet22 pages11 years ago
Technical Drawing2 pages18 years ago
element14
Datasheet18 pages12 years ago
Datasheet16 pages13 years ago
Datasheet16 pages14 years ago
Farnell
Datasheet30 pages6 years ago
element14 APAC
Datasheet30 pages8 years ago
Newark
Datasheet23 pages10 years ago

Inventory History

3 month trend:
+257%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMP8645HVMKE/NOPB.

Related Parts

Descriptions

Descriptions of Texas Instruments LMP8645HVMKE/NOPB provided by its distributors.

-2 to 76V, 990kHz, configurable gain current sense amplifier 6-SOT-23-THIN -40 to 125
IC, CURRENT SENSE AMP, 990KHZ, TSOT-23-6; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
Operational Amplifier, 1 Func, 1000uV Offset-Max, 0.135MHz Band Width, PDSO6
SP Amp Current Sense Amp Single 12V Automotive 6-Pin TSOT-23 T/R
IC, CURRENT SENSE AMP, 990KHZ, TSOT-23-6; IC, CURRENT SENSE AMP, 990KHZ, TSOT-23-6; No. of Amplifiers:1; Input Bias Current:12µA; Input Offset Voltage:1.7V; Bandwidth:990kHz; CMRR:95dB; Supply Voltage Range:2.7V to 12V; Supply Current:3110µA; Amplifier Case Style:TSOT-23

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMP8645HVMKENOPB

Technical Specifications

Physical
Case/PackageTSOT
Contact PlatingGold
MountSurface Mount
Number of Pins6
Technical
-3db Bandwidth860 kHz
Bandwidth990 kHz
Common Mode Rejection Ratio95 dB
Gain Bandwidth Product260 kHz
Input Bias Current22 µA
Input Offset Voltage (Vos)1.7 mV
Max Operating Temperature125 °C
Max Supply Current2.7 mA
Max Supply Voltage12 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current610 µA
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements2
Operating Supply Current2.2 mA
Operating Supply Voltage9 V
Output Current per Channel5 mA
PackagingTape and Reel
Power Supply Rejection Ratio (PSRR)90 dB
Schedule B8542330000
Slew Rate0.6 V/µs
Dimensions
Height1.1 mm
Length2.9 mm
Thickness870 µm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LMP8645HVMKE/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet23 pages9 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Datasheet22 pages11 years ago
Technical Drawing2 pages18 years ago
element14
Datasheet18 pages12 years ago
Datasheet16 pages13 years ago
Datasheet16 pages14 years ago
Farnell
Datasheet30 pages6 years ago
element14 APAC
Datasheet30 pages8 years ago
Newark
Datasheet23 pages10 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago