Texas Instruments LMP8602MMX/NOPB

ROHS3Compliant e3 LMP8602 Matte Tin (Sn) op amp amplifier circuit 3mm 0.04pA 60V 60kHz
Production

Price and Stock

Technical Specifications

Physical
Case/PackageVSSOP
MountSurface Mount
Number of Pins8
Technical
Common Mode Rejection Ratio80 dB
Gain Bandwidth Product60 kHz
Input Bias Current40 fA
Input Offset Voltage (Vos)150 µV
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current1.1 mA
Number of Channels1
Number of Circuits1
Number of Elements2
Operating Supply Current1.1 mA
Operating Supply Voltage5 V
Output Current42 mA
Output Current per Channel48 mA
PackagingTape and Reel
Power Supply Rejection Ratio (PSRR)70 dB
Slew Rate0.83 V/µs
Voltage Gain34.02 dB
Dimensions
Height1.07 mm
Length3 mm
Thickness970 µm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LMP8602MMX/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet33 pages9 years ago
Datasheet33 pages11 years ago
Datasheet26 pages12 years ago
Technical Drawing2 pages17 years ago
SHENGYU ELECTRONICS
Datasheet45 pages2 years ago

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMP8602MMX/NOPB.

Descriptions

Descriptions of Texas Instruments LMP8602MMX/NOPB provided by its distributors.

ROHS3Compliant e3 LMP8602 Matte Tin (Sn) op amp amplifier circuit 3mm 0.04pA 60V 60kHz
-22 to 60V, bi-directional current sense amplifier w/ in-line filter capability 8-VSSOP -40 to 125
SP Amp Current Sense Amp Single 5.5V 8-Pin VSSOP T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMP8602MMXNOPB

Technical Specifications

Physical
Case/PackageVSSOP
MountSurface Mount
Number of Pins8
Technical
Common Mode Rejection Ratio80 dB
Gain Bandwidth Product60 kHz
Input Bias Current40 fA
Input Offset Voltage (Vos)150 µV
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current1.1 mA
Number of Channels1
Number of Circuits1
Number of Elements2
Operating Supply Current1.1 mA
Operating Supply Voltage5 V
Output Current42 mA
Output Current per Channel48 mA
PackagingTape and Reel
Power Supply Rejection Ratio (PSRR)70 dB
Slew Rate0.83 V/µs
Voltage Gain34.02 dB
Dimensions
Height1.07 mm
Length3 mm
Thickness970 µm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LMP8602MMX/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet33 pages9 years ago
Datasheet33 pages11 years ago
Datasheet26 pages12 years ago
Technical Drawing2 pages17 years ago
SHENGYU ELECTRONICS
Datasheet45 pages2 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago