Texas Instruments LMP8601MA

Not Qualified GULL WING OPERATIONAL AMPLIFIER AUTOMOTIVE op amp buffer circuit 80dB 0.7V/us 125C 590kOhm
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackageSOIC N
MountSurface Mount
Number of Pins8
Technical
Common Mode Rejection Ratio80 dB
Input Offset Voltage (Vos)1 mV
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of Channels1
Number of Elements1
Operating Supply Voltage5 V
Output Current42 mA
PackagingRail/Tube
Power Supply Rejection Ratio (PSRR)90 dB
Resistance590 kΩ
Voltage Gain26.06 dB

Documents

Download datasheets and manufacturer documentation for Texas Instruments LMP8601MA.

Arrow Electronics
Datasheet24 pages12 years ago
Upverter
Datasheet42 pages7 years ago
National Semiconductor
Datasheet22 pages14 years ago

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMP8601MA.

Descriptions

Descriptions of Texas Instruments LMP8601MA provided by its distributors.

Not Qualified GULL WING OPERATIONAL AMPLIFIER AUTOMOTIVE op amp buffer circuit 80dB 0.7V/us 125C 590kOhm
Operational Amplifier, 1 Func, 1000uV Offset-Max, PDSO8
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOIC N
MountSurface Mount
Number of Pins8
Technical
Common Mode Rejection Ratio80 dB
Input Offset Voltage (Vos)1 mV
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of Channels1
Number of Elements1
Operating Supply Voltage5 V
Output Current42 mA
PackagingRail/Tube
Power Supply Rejection Ratio (PSRR)90 dB
Resistance590 kΩ
Voltage Gain26.06 dB

Documents

Download datasheets and manufacturer documentation for Texas Instruments LMP8601MA.

Arrow Electronics
Datasheet24 pages12 years ago
Upverter
Datasheet42 pages7 years ago
National Semiconductor
Datasheet22 pages14 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago