Texas Instruments LMP7731MF/NOPB

Single 2.9 nV/sqrt(Hz) Low Noise, Precision, RRIO Amplifier 5-SOT-23 -40 to 125
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingTin
MountSurface Mount
Number of Pins5
Technical
Bandwidth21 MHz
Common Mode Rejection Ratio101 dB
Gain Bandwidth Product22 MHz
Input Bias Current50 nA
Input Offset Voltage (Vos)500 µV
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Nominal Supply Current2.2 mA
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current2.5 mA
Output Current45 mA
Output Current per Channel49 mA
PackagingTape and Reel
Power Supply Rejection Ratio (PSRR)111 dB
Schedule B8542330000
Slew Rate2.4 V/µs
Voltage Gain130 dB
Dimensions
Height1.45 mm
Length2.9 mm
Thickness1.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LMP7731MF/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages6 years ago
Technical Drawing4 pages11 years ago
Datasheet26 pages9 years ago
Technical Drawing4 pages2 years ago
Technical Drawing5 pages6 years ago
Technical Drawing2 pages9 years ago
Datasheet24 pages11 years ago
Verical
Datasheet20 pages12 years ago
Future Electronics
Datasheet18 pages14 years ago
Datasheet20 pages15 years ago
Newark
Datasheet28 pages6 years ago
Datasheet26 pages10 years ago

Inventory History

3 month trend:
+13.14%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMP7731MF/NOPB.

Related Parts

Descriptions

Descriptions of Texas Instruments LMP7731MF/NOPB provided by its distributors.

Single 2.9 nV/sqrt(Hz) Low Noise, Precision, RRIO Amplifier 5-SOT-23 -40 to 125
Op Amp Single Low Noise Amplifier R-R I/O 5.5V 5-Pin SOT-23 T/R
Operational Amplifier, 1 Func, 120uV Offset-Max, BIPolar, PDSO5
ROHS3Compliant EAR99 LMP7731 Tape & Reel (TR) op amp amplifier circuit 2.9mm 0.03muA 500muV 22000kHz
IC, OP-AMP, 22MHZ, 2.4V/µs, SOT-23-5; Op; IC, OP-AMP, 22MHZ, 2.4V/µs, SOT-23-5; Op Amp Type:Precision; No. of Amplifiers:1; Bandwidth:22MHz; Slew Rate:2.4V/µs; Supply Voltage Range:1.8V to 5.5V; Amplifier Case Style:SOT-23; No. of Pins:5

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMP7731MF/NOPB .
  • LMP7731MFNOPB

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingTin
MountSurface Mount
Number of Pins5
Technical
Bandwidth21 MHz
Common Mode Rejection Ratio101 dB
Gain Bandwidth Product22 MHz
Input Bias Current50 nA
Input Offset Voltage (Vos)500 µV
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Nominal Supply Current2.2 mA
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current2.5 mA
Output Current45 mA
Output Current per Channel49 mA
PackagingTape and Reel
Power Supply Rejection Ratio (PSRR)111 dB
Schedule B8542330000
Slew Rate2.4 V/µs
Voltage Gain130 dB
Dimensions
Height1.45 mm
Length2.9 mm
Thickness1.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LMP7731MF/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages6 years ago
Technical Drawing4 pages11 years ago
Datasheet26 pages9 years ago
Technical Drawing4 pages2 years ago
Technical Drawing5 pages6 years ago
Technical Drawing2 pages9 years ago
Datasheet24 pages11 years ago
Verical
Datasheet20 pages12 years ago
Future Electronics
Datasheet18 pages14 years ago
Datasheet20 pages15 years ago
Newark
Datasheet28 pages6 years ago
Datasheet26 pages10 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago