Texas Instruments LMP7715MF

Single Precision, 17 MHz, Low Noise, CMOS Input Amplifier 5-SOT-23 -40 to 125
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins5
Technical
Bandwidth17 MHz
Common Mode Rejection Ratio85 dB
Gain Bandwidth Product17 MHz
Input Bias Current1 pA
Input Offset Voltage (Vos)10 µV
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Nominal Supply Current1.15 mA
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current1.15 mA
Output Current66 mA
Output Current per Channel66 mA
PackagingCut Tape (CT)
Power Supply Rejection Ratio (PSRR)85 dB
Slew Rate11.5 V/µs
Voltage Gain110 dB

Documents

Download datasheets and manufacturer documentation for Texas Instruments LMP7715MF.

National Semiconductor
Datasheet20 pages12 years ago
Texas Instruments
Datasheet25 pages11 years ago
Farnell
Datasheet28 pages8 years ago
Datasheet27 pages10 years ago
Datasheet18 pages14 years ago
Datasheet18 pages15 years ago
element14 APAC
Datasheet27 pages9 years ago
Newark
Datasheet27 pages9 years ago
Datasheet27 pages10 years ago
DigiKey
Datasheet18 pages17 years ago
iiiC
Datasheet18 pages0 years ago

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMP7715MF.

Related Parts

Descriptions

Descriptions of Texas Instruments LMP7715MF provided by its distributors.

Single Precision, 17 MHz, Low Noise, CMOS Input Amplifier 5-SOT-23 -40 to 125
OP Amp Single GP R-R O/P 5.5V 5-Pin SOT-23 T/R
AMP, SINGLE PRECISION 17MHZ, POWERWISE; Op Amp Type:Low Noise; No. of Amplifiers:1; Bandwidth:17MHz; Slew Rate:11.5V/µs; Supply Voltage Range:1.8V to 5.5V; Amplifier Case Style:SOT-23; No. of Pins:5; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (20-Jun-2011); Amplifier Type:CMOS; Base Number:7715; Gain Bandwidth:14MHz; I/O Type:Rail-Rail Outputs; Input Offset Voltage Max:480µV; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Package / Case:Mini SOIC; Supply Voltage + Nom:5.5V; Supply Voltage Max:5.5V; Supply Voltage Min:2V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins5
Technical
Bandwidth17 MHz
Common Mode Rejection Ratio85 dB
Gain Bandwidth Product17 MHz
Input Bias Current1 pA
Input Offset Voltage (Vos)10 µV
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Nominal Supply Current1.15 mA
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current1.15 mA
Output Current66 mA
Output Current per Channel66 mA
PackagingCut Tape (CT)
Power Supply Rejection Ratio (PSRR)85 dB
Slew Rate11.5 V/µs
Voltage Gain110 dB

Documents

Download datasheets and manufacturer documentation for Texas Instruments LMP7715MF.

National Semiconductor
Datasheet20 pages12 years ago
Texas Instruments
Datasheet25 pages11 years ago
Farnell
Datasheet28 pages8 years ago
Datasheet27 pages10 years ago
Datasheet18 pages14 years ago
Datasheet18 pages15 years ago
element14 APAC
Datasheet27 pages9 years ago
Newark
Datasheet27 pages9 years ago
Datasheet27 pages10 years ago
DigiKey
Datasheet18 pages17 years ago
iiiC
Datasheet18 pages0 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago